KVM Switches

What is a KVM Switch?

A KVM (keyboard, video and mouse) switch or sometimes referred to as a server switch or CPU switch is a hardware device that enables a user or multiple users reliable access to control a number of computers using a single keyboard, monitor (video display) and mouse.

How does a KVM Switch work?

A KVM switch pushes multiple video and peripheral signals and produces a single output to a single keyboard, video or mouse, allowing for quick access to several computers and data sources.

Some KVM switches allow users to alternate audio and USB devices between computers and many are designed for connections of up to thousands of users and servers controlled from a single console.

When are KVM Switches used?

Control multiple computers: KVM switches are commonly used in environments when you need to control multiple computers like in a data centre. With a single switch, the administrator can alternate access from one computer to another.

Multi-user computer control: by using a KVM Matrix switch, multiple users can control one to many shared computers, enabling cross-functional access to data.

Control of Multiple Operating Systems: KVM switches enable users to switch across multiple operating systems such as Microsoft Windows, Mac, Linux

What are the different types of KVM Switches?

DisplayPort KVM switch: are becoming increasingly popular as video display manufacturers are moving away from DVI-I and VGA. DisplayPort KVM switches are beneficial for peripheral sharing. This setup allows users to share many USB peripherals across all computers.

DVI KVM switch: used with DVI compatible monitor(s). These are intended to deliver reliable digital video capabilities, providing a better solutions by overcoming resolution limitation of VGA formats. The switches can work with either single or dual link DVI-D or DVI-I and can also offer reverse compatibility. This can be useful for those users who need to work with high-performance workstations.

HDMI KVM switch: this is an ideal switch for those looking for HDMI signal switching that does not affect video quality. The HDMI KVM switches are known for quick switching without interruptions. They are commonly used in broadcasting, medical imaging, home and commercial theatres and digital signage.

USB KVM Switch – A common type of switch that uses USB cables for keyboard video & mouse connections, some models will also work with PS/2 connectivity and allows for audio sharing and wireless connectivity.

KVM-over-IP switch: these types of switches give users access or monitor multiple PCs and servers in a dedicated network, LAN or even over a WAN from anywhere with IP remote access. KVM/IP Switch are mostly found in medium or large data centres who need multiple users to monitor several computers or servers.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Number of Ports Number of Displays Supported Number of Video Outputs Video Connection Type Keyboard/Mouse Connection Type Audio Connection Type Dimensions Maximum Resolution Depth Height Width
RS Stock No. 144-9062
Mfr. Part No.CS62U
BrandAten
MYR163.45
Each
units
2 - - VGA USB 3.5 mm Stereo 87.5 x 60.8 x 28mm 2048 x 1536 60.8mm 28mm 87.5mm
RS Stock No. 144-9068
Mfr. Part No.CS64U
BrandAten
MYR376.78
Each
units
4 - - VGA USB 3.5 mm Stereo 94.1 x 97.2 x 26mm 2048 x 1536 97.2mm 26mm 94.1mm
RS Stock No. 144-9069
Mfr. Part No.CS782DP-AT
BrandAten
MYR887.03
Each
units
2 - - DisplayPort USB 3.5 mm Stereo 93.7 x 93 x 26.8mm 4096 x 2160 93mm 26.8mm 93.7mm
RS Stock No. 144-9075
Mfr. Part No.CL1000M-ATA-EE
BrandAten
MYR4,034.74
Each
units
1 - - VGA USB - 480 x 538.3 x 44mm 1920 x 1200 480mm 44mm 538.3mm
RS Stock No. 144-9076
Mfr. Part No.CS1742
BrandAten
MYR766.24
Each
units
2 - - VGA USB 3.5 mm Stereo 210 x 88 x 55.5mm 2048 x 1536 88mm 55.5mm 210mm
RS Stock No. 144-9070
Mfr. Part No.CL5708M-ATA-EE
BrandAten
MYR5,567.89
Each
units
8 - - VGA PS/2, USB - 480 x 642.7 x 44mm 1280 x 1024 480mm 44mm 642.7mm
RS Stock No. 144-9061
Mfr. Part No.CS682
BrandAten
MYR357.54
Each
units
2 - - DVI USB 3.5 mm Stereo 111 x 78 x 25mm 1920 x 1200 78mm 25mm 111mm
RS Stock No. 144-9073
Mfr. Part No.CS1734B
BrandAten
MYR901.40
Each
units
4 - - VGA PS/2, USB 3.5 mm Stereo 210 x 88 x 55.5mm 2048 x 1536 88mm 55.5mm 210mm
RS Stock No. 144-9077
Mfr. Part No.CS82A
BrandAten
MYR580.16
Each
units
2 - - VGA PS/2 - 140 x 87 x 55mm 1920 x 1440 87mm 55mm 140mm
RS Stock No. 144-9071
Mfr. Part No.CS1732B
BrandAten
MYR572.15
Each
units
2 - - VGA PS/2, USB 3.5 mm Stereo 139.8 x 88 x 55.5mm 2048 x 1536 88mm 55.5mm 139.8mm
RS Stock No. 144-9059
Mfr. Part No.CS22U
BrandAten
MYR106.43
Each
units
2 - - VGA USB - 70.1 x 8..24 x 2.46mm 2048 x 1536 82.4mm 24.6mm 70.1mm
RS Stock No. 144-9067
Mfr. Part No.CS1642A
BrandAten
MYR2,022.82
Each
units
2 - - DVI USB 3.5 mm Stereo 262.3 x 76.8 x 44mm 2560 x 1600 76.8mm 44mm 262.3mm
RS Stock No. 144-9066
Mfr. Part No.CS692
BrandAten
MYR368.78
Each
units
2 - - HDMI USB 3.5 mm Stereo 82.4 x 66.5 x 25.2mm 1920 x 1200 66.5mm 25.2mm 82.4mm
RS Stock No. 144-9072
Mfr. Part No.CS1764A
BrandAten
MYR1,291.98
Each
units
4 - - DVI USB 3.5 mm Stereo 270 x 88 x 55.5mm 1920 x 1200 88mm 55.5mm 270mm
RS Stock No. 144-9079
Mfr. Part No.CS1744
BrandAten
MYR1,062.91
Each
units
4 - - VGA USB 3.5 mm Stereo 270 x 88 x 55.5mm 2048 x 1536 88mm 55.5mm 270mm