Networking Modules

Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.


How do networking modules work?


When you buy a router or switch, it comes with default interfaces and some empty slots. Networking modules can be put inside the empty slots to expand the functionality of the router or switch. Unlike networking modules, i/o modules act as an interface between the central processing unit (CPU) and memory and also between one or more peripherals.


What are networking modules used for?


Networking modules allow you to expand the performance and bandwidth of your network appliance according to your needs, for example, if you wish to connect fibre cables to your router, you can use a networking module with fibre interfaces, or if you wish to establish a Wide Area Network (WAN) connection between two different locations, you can use a WAN networking module. 


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Included Features Supported Network Interfaces Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 698-9170
Mfr. Part No.WIZ1000
BrandWIZnet Inc
MYR646.22
Each
units
Support PPPoE Connection and Firmware, Supports serial configuration by using AT command, Serial/Ethernet Convert Function 10/100 Ethernet, RJ45, RS232 - 5V 92 x 90.7 x 22.7mm 22.7mm 90.7mm +80°C 0°C 92mm
RS Stock No. 419-895
Mfr. Part No.WIZ810MJ
BrandWIZnet Inc
MYR123.99
Each
units
- 10/100 Ethernet MCU, SPI 3.3V 25 x 48 x 13.5mm 13.5mm 48mm +70°C 0°C 25mm
RS Stock No. 177-5516
Mfr. Part No.WIZ811MJ
BrandWIZnet Inc
MYR106.38
Each (In a Box of 20)
units
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
RS Stock No. 698-9160
Mfr. Part No.WIZ811MJ
BrandWIZnet Inc
MYR112.80
Each
units
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
RS Stock No. 419-956
Mfr. Part No.NM7010B+
BrandWIZnet Inc
MYR122.70
Each
units
- 10/100 Base-T, RJ45 I2C, MCU 3.3V 25 x 48 x 13.4mm 13.4mm 48mm +70°C 0°C 25mm
RS Stock No. 177-5517
Mfr. Part No.WIZ812MJ
BrandWIZnet Inc
MYR110.004
Each (In a Box of 20)
units
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
RS Stock No. 698-9173
Mfr. Part No.WIZ830MJ
BrandWIZnet Inc
MYR105.32
Each
units
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70°C 0°C 34mm
RS Stock No. 177-5524
Mfr. Part No.WIZ105SR
BrandWIZnet Inc
MYR125.15
Each (In a Box of 40)
units
- 10/100 Ethernet, RJ45, RS232, Serial - 3.3V 40 x 62 x 17mm 17mm 62mm +70°C 0°C 40mm
RS Stock No. 698-9139
Mfr. Part No.WIZ105SR
BrandWIZnet Inc
MYR133.82
Each
units
- 10/100 Ethernet, RJ45, RS232, Serial - 3.3V 40 x 62 x 17mm 17mm 62mm +70°C 0°C 40mm
RS Stock No. 177-5522
Mfr. Part No.WIZ830MJ
BrandWIZnet Inc
MYR261.016
Each (In a Box of 36)
units
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70°C 0°C 34mm
RS Stock No. 698-9145
Mfr. Part No.WIZ120SR
BrandWIZnet Inc
MYR138.20
Each
units
- 10/100 Ethernet, RS232, Serial UART 3.3V 30 x 50 x 8.85mm 8.85mm 50mm +70°C -20°C 30mm
RS Stock No. 177-5515
Mfr. Part No.NM7010B+
BrandWIZnet Inc
MYR113.50
Each (In a Box of 20)
units
- 10/100 Base-T, RJ45 I2C, MCU 3.3V 25 x 48 x 13.4mm 13.4mm 48mm +70°C 0°C 25mm
RS Stock No. 177-5521
Mfr. Part No.WIZ120SR
BrandWIZnet Inc
MYR348.021
Each (In a Box of 36)
units
- 10/100 Ethernet, RS232, Serial UART 3.3V 30 x 50 x 8.85mm 8.85mm 50mm +70°C -20°C 30mm
RS Stock No. 698-9164
Mfr. Part No.WIZ812MJ
BrandWIZnet Inc
MYR119.27
Each
units
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
RS Stock No. 177-5514
Mfr. Part No.WIZ810MJ
BrandWIZnet Inc
MYR261.018
Each (In a Box of 20)
units
- 10/100 Ethernet MCU, SPI 3.3V 25 x 48 x 13.5mm 13.5mm 48mm +70°C 0°C 25mm