Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires are generally made from PVC.


PVC is an important protection and insulation for cables where there is a connection to an electric mains or power source.


What are hook-up and equipment wires?


Hook up wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel plated or annealed.


These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage application. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in metres or reels, allowing for single or multiple usage.


...
Read more Read less

Filters

Viewing 1 - 20 of 55 products
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 842-7425
Mfr. Part No.KY3005B
BrandCAE Groupe
MYR124.77
1 Reel of 200 Metre(s)
Reel(s)
0.34 mm² Blue 22 AWG 7/0.25 mm PVC 1.45mm 200m 250 V Annealed Tinned Copper - +105°C Flame Retardant Unshielded KY30
RS Stock No. 910-7573
Mfr. Part No.KY3004J
BrandCAE Groupe
MYR123.87
1 Reel of 200 Metre(s)
Reel(s)
0.22 mm² Yellow 24 AWG 7/0.2 mm PVC 1.1mm 200m 250 V ac Tinned Copper - +105°C Flame Retardant - KY30
RS Stock No. 842-7399
Mfr. Part No.KY3004R
BrandCAE Groupe
MYR105.14
1 Reel of 200 Metre(s)
Reel(s)
0.22 mm² Red 24 AWG 7/0.2 mm PVC 1.2mm 200m 250 V Annealed Tinned Copper - +105°C Flame Retardant Unshielded KY30
RS Stock No. 842-7396
Mfr. Part No.KY3004N
BrandCAE Groupe
MYR96.74
1 Reel of 200 Metre(s)
Reel(s)
0.22 mm² Black 26 AWG 7/0.2 mm PVC 1.2mm 200m 250 V Annealed Tinned Copper - +105°C Flame Retardant Unshielded KY30
RS Stock No. 910-7582
Mfr. Part No.KY3004M
BrandCAE Groupe
MYR122.14
1 Reel of 200 Metre(s)
Reel(s)
0.22 mm² Brown 24 AWG 7/0.2 mm PVC 1.1mm 200m 250 V ac Tinned Copper - +105°C Flame Retardant - KY30
RS Stock No. 910-7832
Mfr. Part No.KY33A04B
BrandCAE Groupe
MYR601.24
1 Reel of 200 Metre(s)
Reel(s)
1 mm² Blue 18 AWG - PVC 2.2mm 200m 750 V ac Tinned Copper - +105°C Flame Retardant - KY
RS Stock No. 910-7614
Mfr. Part No.KY3007R
BrandCAE Groupe
MYR168.46
1 Reel of 100 Metre(s)
Reel(s)
0.93 mm² Red 18 AWG - PVC 2mm 100m 250 V ac Tinned Copper - +105°C Flame Retardant - KY30
RS Stock No. 910-7658
Mfr. Part No.KY33A03B
BrandCAE Groupe
MYR242.04
1 Reel of 200 Metre(s)
Reel(s)
0.6 mm² Blue 20 AWG 19/0.2 mm PVC 2.4mm 200m 750 V ac Tinned Copper - +105°C Flame Retardant - KY33
RS Stock No. 910-7589
Mfr. Part No.KY3004VI
BrandCAE Groupe
MYR140.76
1 Reel of 200 Metre(s)
Reel(s)
0.22 mm² Purple 24 AWG 7/0.2 mm PVC 1.1mm 200m 250 V ac Tinned Copper - +105°C Flame Retardant - KY30
RS Stock No. 910-7642
Mfr. Part No.KY33A02B
BrandCAE Groupe
MYR238.00
1 Reel of 200 Metre(s)
Reel(s)
0.38 mm² Blue 22 AWG 7/0.25 mm PVC 2.2mm 200m 750 V ac Tinned Copper - +105°C Flame Retardant - KY33
RS Stock No. 910-7605
Mfr. Part No.KY3006M
BrandCAE Groupe
MYR249.84
1 Reel of 200 Metre(s)
Reel(s)
0.6 mm² Brown 20 AWG 19/0.2 mm PVC 1.7mm 200m 250 V ac Tinned Copper - +105°C Flame Retardant - KY30
RS Stock No. 910-7649
Mfr. Part No.KY33A02BL
BrandCAE Groupe
MYR394.24
1 Reel of 200 Metre(s)
Reel(s)
0.38 mm² White 22 AWG 7/0.25 mm PVC 2.2mm 200m 750 V ac Tinned Copper - +105°C Flame Retardant - KY33
RS Stock No. 910-7551
Mfr. Part No.KY3003J
BrandCAE Groupe
MYR194.87
1 Reel of 200 Metre(s)
Reel(s)
0.12 mm² Yellow 26 AWG 7/0.15 mm PVC 0.9mm 200m 250 V ac Tinned Copper - +105°C Flame Retardant - KY30
RS Stock No. 910-7838
Mfr. Part No.KY33A02M
BrandCAE Groupe
MYR384.55
1 Reel of 200 Metre(s)
Reel(s)
0.38 mm² Brown 22 AWG 7/0.25 mm PVC 2.2mm 200m 750 V ac Tinned Copper - +105°C Flame Retardant - KY
RS Stock No. 910-7618
Mfr. Part No.KY3007M
BrandCAE Groupe
MYR201.35
1 Reel of 100 Metre(s)
Reel(s)
0.93 mm² Brown 18 AWG - PVC 2mm 100m 250 V ac Tinned Copper - +105°C Flame Retardant - KY30
RS Stock No. 910-7677
Mfr. Part No.KY33A05R
BrandCAE Groupe
MYR758.26
1 Reel of 200 Metre(s)
Reel(s)
1.34 mm² Red 16 AWG 19/0.3 mm PVC 2.9mm 200m 750 V ac Tinned Copper - +105°C Flame Retardant - KY33
RS Stock No. 910-7630
Mfr. Part No.KY33A02N
BrandCAE Groupe
MYR384.55
1 Reel of 200 Metre(s)
Reel(s)
0.38 mm² Black 22 AWG 7/0.25 mm PVC 2.2mm 200m 750 V ac Tinned Copper - +105°C Flame Retardant - KY33
RS Stock No. 910-7591
Mfr. Part No.KY3006V
BrandCAE Groupe
MYR225.95
1 Reel of 200 Metre(s)
Reel(s)
0.6 mm² Green 20 AWG 19/0.2 mm PVC 1.7mm 200m 250 V ac Tinned Copper - +105°C Flame Retardant - KY30
RS Stock No. 842-7403
Mfr. Part No.KY3005R
BrandCAE Groupe
MYR143.48
1 Reel of 200 Metre(s)
Reel(s)
0.34 mm² Red 22 AWG 7/0.25 mm PVC 1.45mm 200m 250 V Annealed Tinned Copper - +105°C Flame Retardant Unshielded KY30
RS Stock No. 910-7668
Mfr. Part No.KY33A05N
BrandCAE Groupe
MYR447.34
1 Reel of 200 Metre(s)
Reel(s)
1.34 mm² Black 16 AWG 19/0.3 mm PVC 2.9mm 200m 750 V ac Tinned Copper - +105°C Flame Retardant - KY33