Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 1 - 20 of 179 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 851-3579
BrandRS PRO
MYR135.74
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² Red - 24 AWG PVC - 7/0.2 mm -40°C +105°C -40 → +105 °C 250m 1.2mm 250 V -
RS Stock No. 232-1056
BrandRS PRO
MYR2,594.68
1 Reel of 100 Metre(s)
Reel(s)
1.82 mm² Grey - 14 PTFE - 37/0.25 mm -70°C +260°C -70 → +260 °C 100m 3.1mm 600 V -
RS Stock No. 819-9650
BrandRS PRO
MYR486.87
1 Reel of 10 Metre(s)
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - +250°C Maximum of +250 °C 10m 4.57mm 1 kV, 600 V -
RS Stock No. 841-7235
BrandRS PRO
MYR391.21
1 Reel of 100 Metre(s)
Reel(s)
0.22 mm² Red BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 0.95mm 300 V -
RS Stock No. 819-9644
BrandRS PRO
MYR1,324.05
1 Reel of 50 Metre(s)
Reel(s)
1 mm² Transparent - 17 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 32/0.2 - 250°C Maximum of +250 °C 50m 3.89mm 1 kV, 600 V -
RS Stock No. 841-7226
BrandRS PRO
MYR122.60
1 Reel of 25 Metre(s)
Reel(s)
0.22 mm² Red BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 25m 0.95mm 300 V -
RS Stock No. 841-7443
BrandRS PRO
MYR1,013.90
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² Red BS3G210 20 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 19/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.6mm 600 V -
RS Stock No. 819-9640
BrandRS PRO
MYR367.02
1 Reel of 10 Metre(s)
Reel(s)
1 mm² Transparent - 17 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 32/0.2 - +250°C Maximum of +250 °C 10m 3.89mm 1 kV, 600 V -
RS Stock No. 819-9669
BrandRS PRO
MYR1,787.27
1 Reel of 50 Metre(s)
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - 250°C Maximum of +250 °C 50m 4.57mm 1 kV, 600 V -
RS Stock No. 183-9225
BrandRS PRO
MYR111.79
1 Reel of 100 Metre(s)
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS Stock No. 183-9231
BrandRS PRO
MYR504.81
1 Reel of 500 Metre(s)
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
RS Stock No. 841-7166
BrandRS PRO
MYR112.73
1 Reel of 25 Metre(s)
Reel(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
RS Stock No. 841-7162
BrandRS PRO
MYR326.04
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Grey BS3G210 28 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.12 mm -75°C 200°C -75 → +200 °C 100m 0.71mm 300 V -
RS Stock No. 841-7181
BrandRS PRO
MYR370.87
1 Reel of 100 Metre(s)
Reel(s)
0.12 mm² Black BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 100m 0.8mm 300 V -
RS Stock No. 183-9275
BrandRS PRO
MYR106.77
1 Reel of 100 Metre(s)
Reel(s)
- Brown BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS Stock No. 183-9281
BrandRS PRO
MYR504.81
1 Reel of 500 Metre(s)
Reel(s)
- Brown BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
RS Stock No. 183-9297
BrandRS PRO
MYR106.77
1 Reel of 100 Metre(s)
Reel(s)
- Green/Yellow BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS Stock No. 841-7349
BrandRS PRO
MYR123.93
1 Reel of 25 Metre(s)
Reel(s)
0.22 mm² Pink BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 25m 1.2mm 600 V -
RS Stock No. 841-7358
BrandRS PRO
MYR455.85
1 Reel of 100 Metre(s)
Reel(s)
0.22 mm² Pink BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 1.2mm 600 V -
RS Stock No. 851-3576
BrandRS PRO
MYR135.74
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² Black - 24 AWG PVC - 7/0.2 mm -40°C +105°C -40 → +105 °C 250m 1.2mm 250 V -