Cat6 Cable

What is a Cat6 Cable? A Category 6 cable is more commonly known as a Cat6, it is a standardised twisted pair cable used for Ethernet and other physical layers that are backwards compatible with previous iterations, such as Cat5/5E and Cat3. It is compatible with fast Ethernet 10BASE-T, 100BASE-TX and Gigabit networks. Where can I use a Cat6 Cable? In gigabit Ethernet based computer networks, Cat6 cables can also be used for video and telephone applications. They’re designed for high speed data transmission and minimised crosstalk. What kind of Cat6 cable should I buy? Our Cat6 cables feature 250 MHz bandwidth and are available in LSZH (Low smoke zero halogen). • LSZH cables are used in poorly ventilated environments because they release fewer toxic and corrosive gases. • LSZH Cat6's are used in the rail industry, tanks, aircraft's, offshore installations and ships. Shielded options may be necessary in environments affected by high EMI (electromagnetic interference). • Solid cables feature conductors that are made of one solid metal wire. These don’t always offer flexibility. Solid cables are better at transmitting signals over longer distances. Solid Cat 6 cables are found within walls, conduits and ceiling spaces. • Stranded cables consist of multiple fine strands of wires, twisted around each other in each conductor to form a larger wire. They are ideal for use as patch cords and other shorter network cables. What's the difference between shielded & unshielded (UTP) Ethernet Cable? • UTP (unshielded twisted pair) cables provide resistance to electromagnetic interference (EMI) and radio frequency interference (RFI). This is due to their construction with twisted cables. However, when close to other machines, power cables, and electronics, they can be affected by EMI and RFI. • Shielded cables provide greater resistance to EMI and RFI. Shielded cables, sometimes known as STP (shielded twisted pair) cables ensure faster transmission speeds, fewer data errors and less crosstalk. Cable assemblies Cat6 cable assemblies are ideal for networking connections between devices. Cat6 cables assemblies are a group of cables gathered together in a protective casing, used to connect up computer networks. Cat6 Cables Assemblies normally feature an RJ45 connector. An RJ45 is a type of connector that’s used for Ethernet Networking. They can support 10 gigabit Ethernet over distances of up to 55m.

...
Read more Read less

Filters

Viewing 181 - 200 of 454 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour American Wire Gauge Connector A Connector B
RS Stock No. 556-966
BrandRS PRO
MYR13.71
Each
units
500mm Terminated Male RJ45/Male RJ45 F/UTP Grey LSZH - - - - Plug Plug
RS Stock No. 557-317
BrandRS PRO
MYR45.76
Each
units
5m Terminated Male RJ45/Male RJ45 F/UTP Blue LSZH - - - - Plug Plug
RS Stock No. 556-843
BrandRS PRO
MYR14.39
Each
units
500mm Terminated Male RJ45/Male RJ45 F/UTP Black LSZH - - - - Plug Plug
RS Stock No. 738-8518
BrandRS PRO
MYR10.01
Each
units
500mm Terminated Male RJ45/Male RJ45 Unshielded Orange LSZH - - - - Plug Plug
RS Stock No. 557-329
BrandRS PRO
MYR26.31
Each
units
2m Terminated Male RJ45/Male RJ45 F/UTP Grey LSZH - - - - Plug Plug
RS Stock No. 556-566
BrandRS PRO
MYR12.76
Each
units
1m Terminated Male RJ45/Male RJ45 U/UTP Blue PVC - - - - Plug Plug
RS Stock No. 368-4487
Mfr. Part No.7812ENH
BrandBelden
MYR1,515.45
1 Reel of 304 Metre(s)
Reel(s)
304m Unterminated Unterminated/Unterminated U/UTP Blue LSZH 6.5mm - - 23 AWG - -
RS Stock No. 419-5449
Mfr. Part No.7812ENH.01B100
BrandBelden
MYR416.28
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated U/UTP Blue LSZH 6.5mm - - 23 AWG - -
RS Stock No. 226-801
Mfr. Part No.TX200P4FP
MYR323.19
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Blue PVC 5.6mm 7/26 - 26 AWG - -
RS Stock No. 226-788
Mfr. Part No.F5554SH
MYR745.56
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated F/FTP Purple LSZH 7.4mm 1XAWG23 Low Smoke Zero Halogen (LSZH) 23 AWG - -
RS Stock No. 843-6511
Mfr. Part No.09474747111
BrandHARTING
MYR70.15
Each
units
2m Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - - Plug Plug
RS Stock No. 226-924
Mfr. Part No.TX200P4FPR
MYR411.19
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Red PVC 5.6mm 7/26 - 26 AWG - -
RS Stock No. 419-6571
Mfr. Part No.7883A F2V1000
BrandBelden
MYR1,561.99
1 Reel of 304 Metre(s)
Reel(s)
305m Unterminated Unterminated/Unterminated U/UTP Grey PVC 5.21mm 1/24 - 24 AWG - -
RS Stock No. 498-3000
Mfr. Part No.09456000502
BrandHARTING
MYR2,067.82
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Yellow PVC 6.9mm 7/26 - 26 AWG - -
RS Stock No. 103-562
Mfr. Part No.CAA-00324
BrandMolex
MYR1,054.66
1 Reel of 305 Metre(s)
Reel(s)
305m Unterminated Unterminated/Unterminated U/UTP Purple LSZH 6.4mm - - 23 AWG - -
RS Stock No. 843-6517
Mfr. Part No.09474747104
BrandHARTING
MYR45.73
Each
units
500mm Terminated Male RJ45/Male RJ45 SF/UTP Yellow PUR - - - - Plug Plug
RS Stock No. 616-2508
Mfr. Part No.21.15.1391-30
BrandRoline
MYR122.53
Each
units
15m Terminated Male RJ45/Male RJ45 S/FTP Red - - - - - Plug Plug
RS Stock No. 498-3145
Mfr. Part No.09457511551
BrandHARTING
MYR331.00
1 Bag of 1
Bag(s)
10m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - - - Plug Plug
RS Stock No. 666-3900
Mfr. Part No.09456000501
BrandHARTING
MYR1,941.97
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Black PVC 6.9mm 7/27 - 18 AWG - -
RS Stock No. 123-5545
Mfr. Part No.XS6W-6LSZH8SS100CM-B
BrandOmron
MYR43.33
Each
units
1m Terminated Male RJ45/Male RJ45 FTP, STP Blue LSZH - - - - Male RJ45 Male RJ45
Related Products
Category 6 100 Ω F/UTP cables.F/UTP shielded cables ...
Description:
Category 6 100 Ω F/UTP cables.F/UTP shielded cables assembled in pairs used in both horizontal and vertical configurations.Ensure continuity for high-speed VDI (Voice - Data - Image) networks.Low smoke and no halogen.Feature tear wire, a synthetic separating tape and cross-shaped ...
Providing an effective solution to the problem of ...
Description:
Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches. Slim boot designSuitable for high density active equipment with ...
These RS PRO patch leads, also known as ...
Description:
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router ...
CAT6 (250MHz), 4-Pair, U/UTP Unshielded, Premise Horizontal Cable, ...
Description:
CAT6 (250MHz), 4-Pair, U/UTP Unshielded, Premise Horizontal Cable, 23 AWG solid bare copper conductors, Polyethylene insulation, PVC jacket. Horizontal and building backbone cable Support current and future Category 6 and 5e applications, such as:1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, ...