Recently searched

    Sensor & Actuator Cables

    Sensor and actuator cables are used in industrial automation and control applications to communicate across networks and safely deliver data between devices. These pre-assembled cables, commonly used with proximity sensors, switches, and transducers, ensure reliable operations.

    RS offers an extensive range of high-quality sensors and actuator cables in Malaysia from industry-leading brands, including Phoenix Contact, Harting, Molex, Lumberg, Telemecanique, and of course, RS PRO.

    What are Sensor Cables and Actuator Cables Used For?

    The sensor actuator cables are used to transmit data, signals and information from one device to another. They are vital for ensuring the safe connection and effective operation of equipment and machinery. Moreover, these cables are often integrated into cable harnesses or conduits to protect them from the effects of UV, vibration, chemical exposure abrasion and moisture.

    How It Works

    Sensor and actuator cables are responsible for transmitting both data and power in industrial systems. When a sensor detects a variable like temperature, pressure, or flow rate, it converts this information into an electrical signal. This signal travels through the sensor cable, often a shielded twisted pair or coaxial cable, to protect against electromagnetic interference, ensuring accurate data transmission to the control system.

    The same cable typically carries control signals and power from the control system to actuators. These signals direct actuators, such as valves, motors, or cylinders, to perform specific actions based on sensor inputs. To guarantee reliable operation in demanding industrial environments, robust sensor cable connectors like M12 or D-sub securely connect the cable to devices.

    Advantage of Sensor Actuator Cable

    Here’s why sensor actuator cables are the go-to choice for streamlined operations in industrial environments across Malaysia:

    • Easy to Install: Sensor actuator cables feature plug-and-play functionality, simplifying installation. This design means they can be connected directly to devices without manual sensor cable wiring or soldering, thus reducing setup time and minimising the risk of installation errors.
    • Relatively Cheap: The cost-effectiveness of sensor actuator cables stems from their integrated design, which combines multiple wiring systems into one. This integration reduces the need for additional wiring components and lowers labour costs, making these cables a budget-friendly option for implementing sensor systems.
    • Longer Lifespan: Due to their robust construction, these cables can withstand extreme industrial conditions, such as high temperatures, vibrations, and chemical exposure. This resilience minimises wear and tear, thereby extending the cable's operational lifespan and reducing the need for frequent replacements.

    Sensor Cable Construction

    Learn about the different elements that make up the construction of sensor cables:

    • Sheath Materials: Sensor cable outer jackets are available in various materials, including PVC, PUR, TPE, TPU and halogen-free. The selection of material depends on the specific environmental conditions where the cable will be used, ensuring durability and resistance to mechanical wear and tear.
    • Connector Types: Sensor cable connectors come in straight or angled configurations, including plugs or sockets. Popular types of sensor connectors are M5, M8, M12, and M23 circular connectors. Additionally, these connectors are available in different pole formats, with 3P, 4P, and 5P being the most commonly used, ensuring a secure and tight-fitting connection.
    • Cable Sizes: Sensor actuator cables are available in a diverse array of sizes to accommodate different industrial needs. The size of each cable is commonly specified by its cross-sectional area (CSA), which is a critical factor in determining its electrical capacity and suitability for specific applications.

    Industrial Application of Sensor Actuator Cables

    Explore how sensor actuator cables enhance various industrial processes and applications:

    Automation & Control

    Sensor actuator cables are essential for connecting PLCs (Programmable Logic Controllers) to field devices like sensors and actuators in automation and control systems. For example, in a bottling plant, these cables transmit signals from sensors detecting bottle presence to actuators controlling the filling valves, ensuring precise liquid levels and optimising the assembly line's speed and accuracy. This direct communication reduces downtime and enhances productivity by allowing real-time adjustments and error detection.

    Food & Beverage Production

    Precise monitoring of conditions is vital for maintaining food and beverage quality and safety. Sensor actuator cables connect sensors to automated control systems, enabling real-time data collection. These sensors measure critical parameters like temperature, humidity, and pH. In a brewery, sensor wires transmit temperature data from fermentation tanks to control units, which then adjust cooling systems to ensure optimal fermentation conditions, flavour, and consistency.

    Machine Building

    Sensor actuator cables are essential for linking sensors and actuators to the central control system. For example, in an automated packaging machine, these cables connect proximity sensors that detect the presence of items on the conveyor belt to the control unit. This ensures precise timing for the packaging process.

    Automotive

    In automotive manufacturing, achieving precise control and monitoring is vital. This precision is achieved through sensor actuator cables, which connect pressure sensors in braking systems to control units. When pressure is applied to a brake, the sensor detects this change and sends a signal through the cable to the control unit.

    Material Handling

    Efficient material handling relies on precise sensor inputs. Weight sensors on conveyor belts detect load changes and send signals to control units. These signals prompt adjustments in belt speed or direction, ensuring smooth and accurate material movement, which enhances overall operational efficiency.

    Delivery Information

    Ensure your operations run smoothly with RS's high-quality sensor actuator cables. Our extensive range is available for prompt delivery across Malaysia, meeting your industrial needs efficiently. Plus, enjoy free delivery on qualifying orders. For more details on our delivery services and fees, please refer to our delivery page.

    Choose RS for reliable and efficient sensor and cable solutions tailored to the unique demands of Malaysia's industrial sector.

    21 of 21
    Results per page