Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
Read more Read less

Filters

Viewing 1 - 20 of 295 products
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS Stock No. 124-7071
BrandRS PRO
MYR42.72
Each
units
Right Angle M12 Unterminated 2m 4 4 - 4 A Black - IP67 250 V - Multicore 0.25 mm²
RS Stock No. 877-1208
BrandRS PRO
MYR116.07
Each
units
Right Angle M12 Straight M12 2m 8 8 8 2 A Black - IP67 30 V - Multicore 0.25 mm²
RS Stock No. 877-1117
BrandRS PRO
MYR27.19
Each
units
Right Angle M12 Unterminated 2m 3 4 - 4 A Black - IP67 250 V - Multicore 0.34 mm²
RS Stock No. 877-1056
BrandRS PRO
MYR22.33
Each
units
Straight M12 Unterminated 2m 3 4 - 4 A Black - IP67 250 V - Multicore 0.34 mm²
RS Stock No. 124-7077
BrandRS PRO
MYR40.06
Each
units
Straight M12 Unterminated 100mm 4 4 - 4 A - - IP67 250 V - Multicore 0.34 mm²
RS Stock No. 877-1157
BrandRS PRO
MYR32.47
Each
units
Straight M12 Unterminated 2m 4 4 - 4 A Black - IP67 250 V - Multicore 0.34 mm²
RS Stock No. 877-1129
BrandRS PRO
MYR38.21
Each
units
Right Angle M12 Unterminated 5m 3 4 - 4 A Black - IP67 250 V - Multicore 0.34 mm²
RS Stock No. 877-1205
BrandRS PRO
MYR70.70
Each
units
Right Angle M12 Straight M12 2m 4 4 4 4 A Black - IP67 250 V - Multicore 0.34 mm²
RS Stock No. 877-1195
BrandRS PRO
MYR79.61
Each
units
Right Angle M12 Straight M12 2m 3 3 3 4 A Black - IP67 250 V - Multicore 0.34 mm²
RS Stock No. 174-7848
BrandRS PRO
MYR53.23
Each
units
Straight M12 Unterminated 2m 4 4 - 4 A Black - IP65, IP66K, IP67 250 V ac/dc - Round 0.34 mm²
RS Stock No. 877-1198
BrandRS PRO
MYR70.70
Each
units
Straight M12 Straight M12 2m 4 4 4 4 A Black - IP67 250 V - Multicore 0.34 mm²
RS Stock No. 154-7784
BrandRS PRO
MYR132.81
Each
units
Straight M12 Straight M12 2m 4 4 4 4 A Grey - - - - Multicore 0.25 mm²
RS Stock No. 174-7838
BrandRS PRO
MYR48.94
Each
units
Straight M12 Unterminated 5m 4 4 - 4 A Black - IP65, IP66K, IP67 250 V ac/dc - Round 0.34 mm²
RS Stock No. 877-1025
BrandRS PRO
MYR36.32
Each
units
Right Angle M8 Unterminated 2m 3 3 - 4 A Black - IP67 60 V - Multicore 0.34 mm²
RS Stock No. 154-7757
BrandRS PRO
MYR165.43
Each
units
Straight M12 Straight M12 5m 3 3 3 4 A Grey - IP65, IP67 250 V ac/dc - Multicore 0.25 mm²
RS Stock No. 174-7849
BrandRS PRO
MYR77.92
Each
units
Straight M12 Unterminated 5m 4 4 - 4 A Black - IP65, IP66K, IP67 250 V ac/dc - Round 0.34 mm²
RS Stock No. 144-7634
BrandRS PRO
MYR131.04
Each
units
Straight M12 Unterminated 200mm 12 12 - 1.5 A - - IP67 30 V - Multicore 0.14 mm²
RS Stock No. 154-7735
BrandRS PRO
MYR69.51
Each
units
Right Angle M12 Unterminated 2m 5 5 - 4 A Grey - IP65, IP67 125 V ac/dc - Multicore 0.34 mm²
RS Stock No. 154-7779
BrandRS PRO
MYR218.22
Each
units
Right Angle M8 Straight M8 2m 3 3 3 4 A Grey - IP65, IP67 24 V dc - Multicore 0.25 mm²
RS Stock No. 154-7767
BrandRS PRO
MYR227.81
Each
units
Straight M8 Straight M12 5m 4 4 4 4 A Grey - IP65, IP67 30 V ac/dc - Multicore 0.25 mm²