Recently searched

    Conduit Fittings

    Conduit fittings are essential components in electrical systems, providing a safe and organised way to manage and protect cables and wires. These fittings come in various shapes, sizes, and materials to accommodate different conduit types and applications. Whether you need to join conduit runs together, connect conduits to boxes or enclosures, or provide additional support and protection, the right conduit fittings are crucial for a reliable and compliant electrical installation.

    What Are Electrical Conduit Fittings?

    Electrical conduit fittings are small devices used to connect and secure cable conduits, ensuring the safe passage and protection of electrical wires and cables. Conduit pipe fittings serve various purposes, such as joining conduit sections together, connecting conduits to electrical boxes or enclosures, and providing support and protection for the conduit system. They facilitate changes in direction, transitions between different conduit types, and access points for wiring.

    Features of Conduit Fittings

    Conduit fittings are designed with several key features to ensure their functionality and reliability in electrical systems:

    • Durable Materials: Conduit fittings are manufactured from robust materials like brass, galvanised steel, stainless steel, aluminium, nylon, rubber, and PVC to withstand demanding conditions and provide long-lasting performance.
    • Corrosion Resistance: Many conduit fittings, particularly those made from PVC, stainless steel, aluminium, or coated steel, offer excellent corrosion resistance, making them suitable for harsh environments, underground installations, and outdoor applications.
    • Strength and Durability: Metal conduit fittings, such as those made from steel or aluminium, provide exceptional strength and durability, ideal for industrial settings or areas with high mechanical stress. They offer robust protection against impact and crushing.
    • Ingress Protection: Conduit fittings with appropriate ingress protection (IP) ratings, like IP65, IP67 or IP68, safeguard electrical systems from dust, moisture, and other contaminants, ensuring reliable operation in various environments.
    • Variety of Types and Sizes: Conduit fittings are available in a wide range of types and sizes to accommodate different conduit systems, applications, and installation requirements.

    Types of Conduit Fittings

    Conduit fittings are available in various types and sizes to accommodate different conduit systems and installation requirements. Some common types include:

    • Curved and Elbow Connectors: Used to change the direction of a conduit run, these conduit fittings allow for flexibility in routing cables and wires. They are available in various angles and bend radii. Different types include rigid elbows, EMT elbows, and flexible conduit elbows.
    • Straight Connectors (Conduit Bodies): These fittings connect conduit sections in a straight line, providing a secure pathway for cables. They often have removable covers for easy wire pulling and access. Conduit bodies are available in various shapes (e.g., LB, LL, LR, T) to facilitate different wiring configurations. These are also known as conduit bodies.
    • Bushings: Bushings are installed at conduit ends to protect wires from abrasion as they enter or exit enclosures or boxes, providing a smooth transition and preventing sharp edges from cutting into the cable insulation. They can be made of plastic or metal and may include an insulated throat for added protection.
    • Adapters: Connecting conduits of different types or sizes, adaptors allow for flexibility in system design. Examples include reducing bushings, which connect conduits of different diameters, and threaded-to-unthreaded adapters.
    • Couplings: Available in various types, including threaded, compression and set-screw, couplings are essential for joining conduit sections together, providing a secure and electrically continuous connection. Threaded couplings are typically used with rigid metal conduit, while compression and set-screw couplings are used with EMT.

    In addition to these common types, there are numerous other conduit fittings available, including locknuts, gaskets, flanges, clamps, spacers, and inspection fittings. Each type serves a specific purpose within the electrical conduit system, ensuring proper installation, protection, and functionality.

    How to Choose the Right Conduit Fittings

    Choosing the right conduit fittings requires careful consideration of several factors to ensure compatibility, safety, and optimal performance:

    • Type of Conduit: Different conduit types, such as PVC, metal, or flexible conduit, require specific fittings designed for their material and construction.
    • Size Compatibility: Ensure the fittings match the size of the conduit being used to ensure a proper fit and secure connection.
    • Environmental Conditions: Consider the environment in which the fittings will be installed, including temperature, humidity, and exposure to chemicals or moisture. Choose fittings with appropriate IP ratings for protection against ingress.
    • Regulatory Compliance: Ensure the chosen fittings comply with relevant electrical codes and standards in Malaysia.
    • Purpose and Functionality: Select fittings based on their intended purpose, whether it's joining conduits, connecting to boxes, providing support, or ensuring strain relief.
    • Material Durability: Choose fittings made from durable materials that can withstand the expected mechanical stress, temperature variations, and environmental conditions.
    • Ease of Installation: Consider the ease of installation for the chosen fittings, especially in tight spaces or complex installations.
    • Corrosion Resistance: For applications in corrosive environments, select fittings made from corrosion-resistant materials like stainless steel or PVC.
    • Cost Considerations: Balance the cost of the fittings with their quality, durability, and suitability for the application.
    • Manufacturer Reputation: Choose fittings from reputable manufacturers known for their quality and reliability.

    Industrial Applications of Conduit Fittings

    Conduit fittings are used in a wide range of industrial applications, including:

    • Electrical Wiring Systems: Conduit fittings are essential for organising and protecting electrical wiring in residential, commercial, and industrial buildings.
    • Data Centres: In data centres, conduit fittings help manage and protect the extensive network cabling required for servers and IT equipment.
    • Automotive Industry: In automotive manufacturing, conduit fittings protect wiring harnesses and electrical components in vehicles.
    • Telecommunications: Conduit fittings are used in telecommunications infrastructure to protect and route fiber optic cables and other communication lines.
    • Power Generation: Conduit fittings are used in power generation facilities to manage and protect electrical cables and wiring in high-voltage environments.
    • Oil and Gas Industry: In hazardous locations within the oil and gas industry, conduit fittings provide essential protection for electrical systems against explosive atmospheres and challenging environmental conditions.
    • Manufacturing Plants: To protect electrical wiring and control systems from harsh environments and potential damage, manufacturing plants utilise conduit fittings extensively.
    • HVAC Systems: Electrical wiring and control systems for heating, ventilation, and air conditioning equipment are shielded from damage by conduit fittings.
    • Construction Sites: Conduit fittings are used on construction sites to provide temporary power distribution and protect electrical wiring from damage.

    Shop Conduit Fittings at RS Malaysia

    RS is a trusted supplier of high-quality conduit fittings in Malaysia. We offer a wide selection of fittings, including PVC, electrical and aluminium, along with essential accessories to meet your specific needs. Our conduit fittings come from leading brands like Flexicon, PMA and RS PRO, ensuring reliability and performance. With competitive prices, and fast delivery, we are the ideal partner for all your conduit fitting requirements. For details on delivery times, visit our Delivery page.

    1 of 1
    0 Products
    Applied filters (1)
    BrandCLEAR
    RS PRO
    CLEAR ALL
    0 Products
    Price
    Brand
    Rated Operational Voltage
    Material
    Range
    Electrical Phase
    Better World Product
    Better World Verification
    Current Rating
    Pitch
    Series
    Product Details
    Price
    Brand
    Rated Operational Voltage
    Material
    Range
    Electrical Phase
    Better World Product
    Better World Verification
    Current Rating
    Pitch
    Series

    Your current combination of filters has returned 0 results. Please change your selection.

    Results per page