Cable covers, also known as cable protectors or cord covers, are devices used to manage and protect electrical cables, wires, or cords in various settings. They are designed to prevent tripping hazards, organise cables, and provide a safe environment by covering exposed cables.
Floor cable covers and cable ramps are typically made from durable and flexible materials such as rubber or plastic, featuring channels or grooves for cable placement. The covers are often designed with a hinged or removable lid for easy cable installation or removal. They are available in different sizes, lengths, and configurations to accommodate various types and quantities of cables.
Cable wire covers are commonly used in offices, conference rooms, trade shows, stages, entertainment venues, and other environments where multiple cables need to be managed. They can be placed on the floor, mounted on walls, or even installed beneath carpets to hide and protect cables. By enclosing the cables, they reduce the risk of accidents caused by tripping over loose wires and prevent damage to the cables themselves, ensuring a neat and organised appearance.
Cable covers, also known as cable protectors, can be divided into two main types, heavy duty, and standard duty.
Heavy-duty cable protectors are rugged and hard-wearing, often used in warehouses and car parks to protect exposed cables from vehicles and heavy transport. They are designed to withstand being driven over and usually feature bright red or yellow strips for easy visibility. Some pedestrian cable covers may also offer anti-slip protection for use in areas with heavy foot traffic.
This type of floor cable protector is still tough and hard-wearing, however, would not be suitable for outdoors, warehouses or car parks. They are a popular choice and are primarily used in offices, network rooms, and other indoor areas with large amounts of loose cables. Typically made of rubber, these covers often feature a simple snap-fit design, making them essential when you cannot run cables under the floor.
Floor cable covers are designed to protect cables that run across floors, preventing tripping hazards and damage to the cables. They come in various sizes and materials to accommodate different types of cables and floor surfaces. Floor cord covers are essential for maintaining safety and organisation in any environment with exposed cables.
Wire covers for wall are used to conceal and organise cables that run along walls. They provide a neat and tidy appearance while also protecting the cables from damage. They are available in different colours and materials to blend in with the surrounding decor
Cable duct covers are used to protect cables that run through cable ducts or trunking systems. They provide a barrier against dust, moisture, and other contaminants that could damage the cables. Cable duct covers also help to prevent accidental contact with live wires.
Cable covers offer several features and benefits that make them valuable in managing and protecting cables. Here are some of the key features and benefits:
Electrical cord covers play a crucial role in various industrial settings, ensuring safety and preventing damage to valuable cables and equipment. Here are some key applications:
In busy warehouses and distribution centres, heavy duty cable hiders are essential for protecting cables from forklift traffic and heavy loads. Cable ramps are often used to create safe pathways for vehicles to cross over cables.
Manufacturing facilities rely on complex wiring systems to power machinery and equipment. Cable protectors help to prevent damage to these cables from machinery, foot traffic, and other hazards.
Construction sites are dynamic environments with constantly changing layouts and potential hazards. Floor cord protectors are used to safeguard cables from damage caused by construction vehicles, falling debris, and exposure to the elements.
In the entertainment industry, floor cord covers are used on stages, in studios, and at events to protect cables from foot traffic, equipment, and accidental damage. This helps to prevent disruptions and ensure smooth operations.
Data centres and server rooms house critical IT infrastructure with extensive cabling. Cable protectors help to organise and protect these cables, ensuring uninterrupted data flow and preventing costly downtime.
Here’s how to choose the right cable concealer:
Consider the environment where the cable protector will be used. Outdoor applications require heavy duty cable protectors that can withstand harsh weather conditions. Indoor applications may require floor cable covers or wire covers for wall depending on the location of the cables.
The type and size of cables being protected will determine the size and capacity of the cable protector. Ensure the cable cover has enough channels and space to accommodate all the cables.
If the cable protector will be subjected to vehicular traffic, choose a heavy duty cable protector with a high load capacity. Consider the weight and type of vehicles that will be passing over the cable ramps.
Select a cable protector made from durable materials that can withstand the anticipated wear and tear. Consider factors such as impact resistance, UV resistance, and chemical resistance.
Look for cable protectors with safety features such as brightly colored lids or anti-slip surfaces to enhance visibility and prevent accidents.
In some applications, aesthetics may be a consideration. Choose cable covers that blend in with the surrounding décor or that have a professional appearance.
RS is a leading distributor of reliable cable and cord protector and covers in Malaysia, offering a wide selection from reputable brands like Knipex, Siemens, Viso, and more. Choose RS Malaysia as your trusted supplier and benefit from our extensive inventory, competitive prices, and expert technical support.
Browse our extensive selection of cable protectors online and enjoy fast delivery across Malaysia. Visit our delivery page for more information on delivery options and lead times.