Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS Stock No. 429-688
BrandRS PRO
MYR30.15
1 Reel of 5 Metre(s)
Reel(s)
10mm Plastic Flexible Grey 10.2mm 7.4mm 5m IP55 Uncoated - - +100°C -50°C 9 mm
RS Stock No. 755-9029
BrandRS PRO
MYR153.48
1 Reel of 10 Metre(s)
Reel(s)
32mm Plastic Flexible, Split Black 32mm 24.3mm 10m - - CR - +80°C -20°C -
RS Stock No. 755-9026
BrandRS PRO
MYR117.69
1 Reel of 10 Metre(s)
Reel(s)
25mm Plastic Flexible, Split Black 25.8mm 21.2mm 10m - - CR - +80°C -20°C -
RS Stock No. 755-9013
BrandRS PRO
MYR142.21
1 Reel of 25 Metre(s)
Reel(s)
16mm Plastic Flexible, Split Black 16mm 10.7mm 25m - - CR - +80°C -20°C -
RS Stock No. 471-1603
BrandRS PRO
MYR402.96
Each
units
20mm 316 Stainless Steel Rigid Metal 20mm - 3m - Uncoated - 1.5mm - - -
RS Stock No. 513-2354
BrandRS PRO
MYR179.53
Each
units
20mm PVC Contractor Pack Black - - 10m IP54, IP55, IP67 - - - - - -
RS Stock No. 755-9023
BrandRS PRO
MYR138.59
1 Reel of 25 Metre(s)
Reel(s)
16mm Plastic Flexible Black 16mm 10.7mm 25m - - - - - - -
RS Stock No. 471-1619
BrandRS PRO
MYR442.69
Each
units
25mm 316 Stainless Steel Rigid Metal 25mm - 3m - - - 1.5mm - - -
RS Stock No. 755-9039
BrandRS PRO
MYR145.59
1 Reel of 10 Metre(s)
Reel(s)
32mm Plastic Flexible Black 32mm 24.3mm 10m - - - - - - -
RS Stock No. 429-678
BrandRS PRO
MYR36.74
1 Reel of 5 Metre(s)
Reel(s)
16mm Plastic Flexible Grey 16mm 10.7mm 5m IP55 Uncoated - - +100°C -50°C 20 mm
RS Stock No. 784-0105
BrandRS PRO
MYR177.69
1 Reel of 10 Metre(s)
Reel(s)
25mm Galvanised Steel Flexible Black 24.4mm 21mm 10m - PVC - - - - -
RS Stock No. 917-2139
BrandRS PRO
MYR11.048
Each (In a Pack of 10)
units
20mm PVC Rigid White - - 2m - - - - - - -
RS Stock No. 755-9032
BrandRS PRO
MYR160.60
1 Reel of 25 Metre(s)
Reel(s)
20mm Plastic Flexible Black 19.5mm 15mm 25m - - - - - - -
RS Stock No. 917-2148
BrandRS PRO
MYR11.048
Each (In a Pack of 10)
units
20mm PVC Rigid Black - - 2m - - - - - - -
RS Stock No. 429-672
BrandRS PRO
MYR41.02
1 Reel of 5 Metre(s)
Reel(s)
20mm Plastic Flexible Grey 20mm 14.1mm 5m IP55 Uncoated - - +100°C -50°C 25 mm
RS Stock No. 875-0255
BrandRS PRO
MYR644.89
1 Reel of 50 Metre(s)
Reel(s)
32mm Plastic Flexible, Split Black 32mm 24.3mm 50m - - CR - +80°C -20°C -
RS Stock No. 755-9007
BrandRS PRO
MYR256.53
1 Reel of 25 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21.7mm 16.8mm 25m - - - - - - -
RS Stock No. 429-666
BrandRS PRO
MYR67.24
1 Reel of 5 Metre(s)
Reel(s)
25mm Plastic Flexible Grey 25.8mm 21.2mm 5m IP55 Uncoated - - +100°C -50°C 31 mm
RS Stock No. 917-2141
BrandRS PRO
MYR14.658
Each (In a Pack of 10)
units
25mm PVC Rigid White - - 2m - - - - - - -
RS Stock No. 513-2332
BrandRS PRO
MYR98.21
Each
units
20mm Plastic Contractor Pack Black - - 10m IP54 - - - - - -