Cable Trunking

Cable trunking is used as both protection and organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently. Due to health and safety reasons, cables should ways be kept tidy and organised, a cable trunking will achieve this by eliminating any possible tripping hazards. There are various types available, such as PVC and plastic, stainless steel and other metals.


What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.


Benefits of trunking


  • Cable protection

  • Improved design layout

  • Significantly lower fire risk

  • Easier cable management


Trunking uses


Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:


  • Offices and indoor workspaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Trunking types and materials


With a flat trunking in various colours, whether it’s white or black etc. There are differing materials to choose from, depending on the environment and the type of wiring within the application.


  • Aluminium, Stainless Steel, galvanised steel and other metals

  • PVC and other plastic trunking

  • Clip on, self-adhesive, slotted and skirting trunking all available


...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Width Depth Trunking/Chain Type Colour Material Length Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS Stock No. 144-2147
Mfr. Part No.08390153013
MYR108.262
Each (In a Pack of 12)
units
60 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2171
Mfr. Part No.08500162025
MYR222.031
Each (In a Pack of 12)
units
40 mm 80mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2156
Mfr. Part No.08390151013
MYR78.584
Each (In a Pack of 24)
units
25 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2149
Mfr. Part No.08390142013
MYR69.583
Each (In a Pack of 16)
units
40 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2146
Mfr. Part No.08390164013
MYR155.689
Each (In a Pack of 8)
units
80 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2165
Mfr. Part No.08500143025
MYR189.699
Each (In a Pack of 12)
units
60 mm 40mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2166
Mfr. Part No.08500151025
MYR142.054
Each (In a Pack of 24)
units
25 mm 60mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 136-9679
Mfr. Part No.08500172025
MYR154.698
Each (In a Pack of 8)
units
60 mm 100mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2134
Mfr. Part No.08450296013
MYR199.57
Each (In a Pack of 6)
units
75 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GF-DIN-A6/4 UL 94V-0
RS Stock No. 144-2154
Mfr. Part No.08390165013
MYR175.16
Each (In a Pack of 6)
units
100 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 146-9330
Mfr. Part No.08500165025
MYR285.045
Each (In a Pack of 6)
units
100 mm 80mm Slotted Panel Trunking Grey PC/ABS 2m Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2:S4-SR2-ST2, EN 45545-2:R22 HL3 & R23 HL3, NF F 16-101/102:I3/F2, UL 94 V-0
RS Stock No. 144-2155
Mfr. Part No.08390166013
MYR187.326
Each (In a Pack of 8)
units
120 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2148
Mfr. Part No.08390154013
MYR130.874
Each (In a Pack of 8)
units
80 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2127
Mfr. Part No.08450141013
MYR32.552
Each (In a Pack of 12)
units
37.5 mm 50mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GF-DIN-A7/5 UL 94V-0
RS Stock No. 146-9329
Mfr. Part No.08500154025
MYR356.656
Each (In a Pack of 8)
units
80 mm 60mm Slotted Panel Trunking Grey PC/ABS 2m Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2:S4-SR2-ST2, EN 45545-2:R22 HL3 & R23 HL3, NF F 16-101/102:I3/F2, UL 94 V-0
RS Stock No. 144-2172
Mfr. Part No.08500163025
MYR255.968
Each (In a Pack of 12)
units
60 mm 80mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2141
Mfr. Part No.08480211013
MYR203.927
Each (In a Pack of 24)
units
25 mm 75mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing GF-DIN-SH-A7/5 EN 45545, NF F16-101/102-DIN 5510, UL 94 V-0
RS Stock No. 144-2122
Mfr. Part No.08390131013
MYR47.69
Each (In a Pack of 30)
units
25 mm 30mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GN-A6/4 LF DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2167
Mfr. Part No.08500152025
MYR189.784
Each (In a Pack of 16)
units
40 mm 60mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free, Self-extinguishing GN-HF-A6/4 DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0
RS Stock No. 144-2125
Mfr. Part No.08450051013
MYR66.122
Each (In a Pack of 12)
units
37.5 mm 37.5mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing GF-DIN-A7/5 UL 94V-0