Cable Trunking

Cable trunking is used as both protection and organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently. Due to health and safety reasons, cables should ways be kept tidy and organised, a cable trunking will achieve this by eliminating any possible tripping hazards. There are various types available, such as PVC and plastic, stainless steel and other metals.


What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.


Benefits of trunking


  • Cable protection

  • Improved design layout

  • Significantly lower fire risk

  • Easier cable management


Trunking uses


Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:


  • Offices and indoor workspaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Trunking types and materials


With a flat trunking in various colours, whether it’s white or black etc. There are differing materials to choose from, depending on the environment and the type of wiring within the application.


  • Aluminium, Stainless Steel, galvanised steel and other metals

  • PVC and other plastic trunking

  • Clip on, self-adhesive, slotted and skirting trunking all available


...
Read more Read less

Filters

Viewing 1 - 20 of 154 products
Results per page
Description Price Width Depth Trunking/Chain Type Colour Material Length Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS Stock No. 301-1924
BrandRS PRO
MYR34.618
Each (In a Pack of 8)
units
25 mm 25mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS Stock No. 880-6869
BrandRS PRO
MYR124.64
Each
units
70 mm 16mm Floor Trunking Grey Aluminium Alloy (Lid), PVC (Base) 1m - - Self-extinguishing ARD RoHS Compliant, UL 94 V-0
RS Stock No. 614-154
BrandRS PRO
MYR310.84
Each
units
50 mm 50mm Lighting Trunking Grey Galvanised Steel 3m - - - - BS EN 50085-1:2005, BS EN 50085-2-1:2006
RS Stock No. 598-614
BrandRS PRO
MYR29.983
Each (In a Pack of 10)
units
30 mm 30mm Slotted Flexible Panel Trunking White Polypropylene 500mm Flexible - Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing VF UL 94 V-1
RS Stock No. 301-1946
BrandRS PRO
MYR45.986
Each (In a Pack of 8)
units
33 mm 45mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS Stock No. 880-6865
BrandRS PRO
MYR89.73
Each
units
50 mm 9.8mm Floor Trunking Grey Aluminium Alloy (Lid), PVC (Base) 1m - - Self-extinguishing ARD RoHS Compliant, UL 94 V-0
RS Stock No. 598-620
BrandRS PRO
MYR44.766
Each (In a Pack of 5)
units
40 mm 40mm Slotted Flexible Panel Trunking White Polypropylene 500mm Flexible - Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing VF UL 94 V-1
RS Stock No. 787-4520
BrandRS PRO
MYR96.635
Each (In a Pack of 2)
units
110 mm 20mm Skirting Trunking White PVC 2m - - Self-extinguishing - BS 476, RoHS Compliant, UL 94 V-0
RS Stock No. 758-9260
BrandRS PRO
MYR20.478
Each (In a Pack of 8)
units
15 mm 25mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 301-1930
BrandRS PRO
MYR39.729
Each (In a Pack of 8)
units
25 mm 45mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS Stock No. 917-1542
BrandRS PRO
MYR25.299
Each (In a Pack of 10)
units
25 mm 16mm Mini Trunking Self-Adhesive White UPVC 2m - - - Mini BS 4678 Part 4, RoHS Compliant
RS Stock No. 917-1530
BrandRS PRO
MYR32.673
Each (In a Pack of 4)
units
38 mm 25mm Mini Trunking White PVC 2m - - - Mini RoHS Compliant
RS Stock No. 758-9314
BrandRS PRO
MYR111.436
Each (In a Pack of 8)
units
80 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 758-9288
BrandRS PRO
MYR52.388
Each (In a Pack of 8)
units
40 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 471-1647
BrandRS PRO
MYR919.90
Each
units
50 mm 50mm Industrial Trunking Grey 304 Stainless Steel 3m Closed - - - UL
RS Stock No. 758-9282
BrandRS PRO
MYR65.994
Each (In a Pack of 8)
units
40 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 471-1669
BrandRS PRO
MYR1,153.64
Each
units
75 mm 75mm Industrial Trunking Grey 304 Stainless Steel 3m Closed - - - UL
RS Stock No. 758-9276
BrandRS PRO
MYR51.278
Each (In a Pack of 8)
units
25 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 879-3713
BrandRS PRO
MYR20.978
Each (In a Pack of 4)
units
25 mm 25mm Slotted Panel Trunking Grey PVC 1m Open - Self-extinguishing - RoHS Compliant, UL 94 V-2
RS Stock No. 622-199
BrandRS PRO
MYR436.36
Each
units
75 mm 75mm Industrial Trunking Grey Galvanised Steel 3m - - - - BS EN 50085-1:2005, BS EN 50085-2-1:2006