Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
Read more Read less

Filters

Viewing 1 - 20 of 136 products
Results per page
Description Price Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Minimum Operating Temperature Maximum Operating Temperature For Use With Hazard Area Zone Hazardous Area Approval Hazardous Area Certification Series
RS Stock No. 784-0114
BrandRS PRO
MYR1.181
Each (In a Pack of 10)
units
Adapter 6.35mm Zinc Alloy - - - - - - - - - - -
RS Stock No. 668-4764
BrandRS PRO
MYR22.26
Each (In a Pack of 10)
units
Fixed Fitting 20mm Brass M20x1.5 - Nickel Plated IP54 -50°C +300°C - - - - -
RS Stock No. 755-9067
BrandRS PRO
MYR10.646
Each (In a Pack of 10)
units
Adapter 16mm Nylon 66 - - - - - - - - - - -
RS Stock No. 608-216
BrandRS PRO
MYR8.071
Each (In a Pack of 10)
units
Reducer 25mm Steel - - Enamelled - - - - - - - -
RS Stock No. 471-1287
BrandRS PRO
MYR403.82
Each
units
T Piece 20mm 316 Stainless Steel - - Satin IP67 - - - - - - -
RS Stock No. 429-656
BrandRS PRO
MYR8.098
Each (In a Pack of 5)
units
Straight 16mm Nylon 66 - Grey Grey IP55 -25°C +50°C - - - - -
RS Stock No. 755-9048
BrandRS PRO
MYR9.568
Each (In a Pack of 10)
units
Adapter 16mm ABS - - - - - - - - - - -
RS Stock No. 755-9041
BrandRS PRO
MYR11.426
Each (In a Pack of 10)
units
Adapter 20mm ABS - - - - - - - - - - -
RS Stock No. 755-9057
BrandRS PRO
MYR8.699
Each (In a Pack of 10)
units
Adapter 16mm Nylon 66 PG-9 - - - - - - - - - -
RS Stock No. 755-9045
BrandRS PRO
MYR9.891
Each (In a Pack of 10)
units
Adapter 25mm ABS - - - - - - - - - - -
RS Stock No. 668-4770
BrandRS PRO
MYR25.923
Each (In a Pack of 10)
units
Swivel 20mm Brass M20x1.5 - Nickel Plated IP54 -50°C +300°C - - - - -
RS Stock No. 755-9079
BrandRS PRO
MYR16.553
Each (In a Pack of 10)
units
Adapter 25mm Nylon 66 - - - - - - - - - - -
RS Stock No. 471-1338
BrandRS PRO
MYR124.183
Each (In a Pack of 4)
units
Flange Coupler 25mm 316 Stainless Steel - - Satin - - - - - - - -
RS Stock No. 471-1322
BrandRS PRO
MYR105.793
Each (In a Pack of 4)
units
Flange Coupler 20mm 316 Stainless Steel - - Satin - - - - - - - -
RS Stock No. 763-9236
BrandRS PRO
MYR2.457
Each (In a Pack of 25)
units
Nipple 20mm Steel - - Zinc - - - - - - - -
RS Stock No. 127-467
BrandRS PRO
MYR11.21
Each (In a Pack of 5)
units
Reducer 20mm Brass M20-M16 - Nickel Plated - - - - - - - -
RS Stock No. 228-772
BrandRS PRO
MYR31.386
Each (In a Pack of 5)
units
Angle Box 25mm Steel - - Galvanised - - - - - - - -
RS Stock No. 471-1271
BrandRS PRO
MYR389.06
Each
units
Angle Box 25mm 316 Stainless Steel - - Satin IP67 - - - - - - -
RS Stock No. 755-9051
BrandRS PRO
MYR9.338
Each (In a Pack of 10)
units
Adapter 20mm Nylon 66 PG-21 - - - - - - - - - -
RS Stock No. 608-244
BrandRS PRO
MYR3.102
Each (In a Pack of 25)
units
Male Bush 20mm Brass M20 - - - - - - - - - -