Timer Relays

"

Timer Relays are a type of Control Relay with a time delay built in.


Timer Relay or Electromechanical Relay?


The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil - for timer relays, however, the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay it is important to consider the right kind of delay required for your application.


What are the types of Timer Relays that I can choose from?


The most common timing function of Time Delay Relay are:


  • On Delay (Time delay starts on the application of voltage)

  • Off Delay (When a voltage is applied the relay is ready to accept a trigger)

  • Single Shot (One-shot)

  • Interval On (Interval) and Flasher (On First / Off First)

  • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

When designing your application it is important to understand the difference between the particular types of the timer relays. That means to consider what should initiate the delay and whether the timing should start at the same time as the application as well as when the voltage is released.


Timer Relays are triggered/initiated by either:


  • Voltage being applied or

  • The closing or opening of a trigger signal

Trigger signals are either:


  • Control Switch ( Dry Contact) such as a limit switch, float switch or push button or

  • Voltage ( Power Trigger)

Where can I use Timer Relay?


Time Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.


  • Lighting circuits

  • Motor start control

  • Sensitive equipment

  • Safety control

  • Conveyor belt sequence delay
"

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Supply Voltage Time Range Mode of Operation Mounting Type Number of Timer Functions Number of Contacts Series Time Increment Power Supply Contact Configuration Current Maximum Terminal Type Minimum Voltage Maximum Voltage
RS Stock No. 144-5935
Mfr. Part No.DRTH24B06R
MYR164.32
Each
units
90 → 140 V ac/dc 0.1 s → 100 h Interval DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 90 V ac/dc 140 V ac/dc
RS Stock No. 144-5926
Mfr. Part No.DRTU24A06
MYR285.52
Each
units
180 → 240 V ac/dc 0.1 s → 100 h Multifunction DIN Rail Multi Function 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS Stock No. 144-5924
Mfr. Part No.DRTH06D06
MYR267.16
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Interval DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS Stock No. 144-5929
Mfr. Part No.DRTA24D06
MYR267.86
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Delay on Make DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS Stock No. 144-5930
Mfr. Part No.DRTU24A06R
MYR177.40
Each
units
180 → 240 V ac/dc 0.1 s → 100 h Multifunction DIN Rail Multi Function 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS Stock No. 144-5936
Mfr. Part No.DRTH24D06
MYR278.72
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Interval DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS Stock No. 144-5927
Mfr. Part No.DRTL24D06
MYR302.04
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Repeat Cycle DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS Stock No. 144-5931
Mfr. Part No.DRTA24A06
MYR262.40
Each
units
180 → 240 V ac/dc 0.1 s → 100 h Delay on Make DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS Stock No. 144-5934
Mfr. Part No.DRTC24A06R
MYR164.32
Each
units
180 → 240 V ac/dc 0.1 s → 100 h Delay on Break DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS Stock No. 144-5928
Mfr. Part No.DRTB06D06
MYR287.48
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Single Shot DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS Stock No. 144-5920
Mfr. Part No.DRTA06D06
MYR216.38
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Delay on Make DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS Stock No. 144-5922
Mfr. Part No.DRTL24A06R
MYR185.87
Each
units
180 → 240 V ac/dc 0.1 s → 100 h Repeat Cycle DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS Stock No. 144-5917
Mfr. Part No.DRTU06D06
MYR313.22
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Multifunction DIN Rail Multi Function 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS Stock No. 144-5925
Mfr. Part No.DRTA24A06R
MYR262.40
Each
units
180 → 240 V ac/dc 0.1 s → 100 h Delay on Make DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS Stock No. 144-5923
Mfr. Part No.DRTL24A06
MYR294.82
Each
units
180 → 240 V ac/dc 0.1 s → 100 h Repeat Cycle DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS Stock No. 144-5919
Mfr. Part No.DRTL06D06
MYR310.46
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Repeat Cycle DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS Stock No. 144-5921
Mfr. Part No.DRTH24A06
MYR164.32
Each
units
180 → 240 V ac/dc 0.1 s → 100 h Interval DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS Stock No. 144-5918
Mfr. Part No.DRTC06D06
MYR287.48
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Delay on Break DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS Stock No. 144-5933
Mfr. Part No.DRTC24D06
MYR278.92
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Delay on Break DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS Stock No. 144-5932
Mfr. Part No.DRTU24D06
MYR290.84
Each
units
12 → 24 V ac/dc 0.1 s → 100 h Multifunction DIN Rail Multi Function 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc