Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS Stock No. 370-7782
Mfr. Part No.LKM 101/K1
MYR302.10
Each
units
Thermocouples Type K 24 V 44 mm 0°C +600°C - -40°C +85°C LKM 101 26.5mm -
RS Stock No. 449-4364
Mfr. Part No.LKM 223/1
MYR404.35
Each
units
PT100 24 V - - - - -25°C +85°C LKM 223 53mm -
RS Stock No. 370-8145
Mfr. Part No.LKM 104/4
MYR313.50
Each
units
PT100 24 V 44 mm 0°C +200°C - -40°C +85°C LKM 104 26.5mm -
RS Stock No. 370-7776
Mfr. Part No.LKM 101/K2
MYR302.10
Each
units
Thermocouple Type K 24 V 44 mm 0°C +800°C - -40°C +85°C LKM 101 26.5mm -
RS Stock No. 480-5146
Mfr. Part No.LKM 111 KITT LKM110
MYR89.32
Each
units
PT100 24 V - - - - -40°C +85°C LKM 110 - -
RS Stock No. 370-8167
Mfr. Part No.LKM 104/2
MYR313.50
Each
units
PT100 24 V 44 mm 0°C +100°C - -40°C +85°C LKM 104 26.5mm -
RS Stock No. 370-7748
Mfr. Part No.LKM 103/2
MYR310.22
Each
units
PT100 24 V 44 mm 0°C +100°C - -40°C +85°C LKM 103 26.5mm -
RS Stock No. 449-4409
Mfr. Part No.LKM 224/3
MYR411.36
Each
units
PT100 15 → 35 V - - - - -25°C +85°C LKM 224 53mm -
RS Stock No. 370-7934
Mfr. Part No.LKM 214/4
MYR414.96
Each
units
PT100 15 → 35 V dc - 0°C +200°C - -40°C +85°C LKM 214 53mm -
RS Stock No. 480-5152
Mfr. Part No.LKM 110
MYR322.04
Each
units
PT100 24 V 44 mm - - - -25°C +85°C LKM 110 26.5mm -
RS Stock No. 449-4392
Mfr. Part No.LKM 224/4
MYR415.68
Each
units
PT100 15 → 35 V - - - - -25°C +85°C LKM 224 53mm -
RS Stock No. 370-8050
Mfr. Part No.LKM 211/J2
MYR422.16
Each
units
TC Type J 10 → 35 V - 0°C +600°C - -40°C +85°C LKM 211 53mm -
RS Stock No. 370-8000
Mfr. Part No.LKM 213/2
MYR422.16
Each
units
PT100 10 → 36 V - 0°C +100°C - -40°C +85°C LKM 213 53mm -
RS Stock No. 449-4386
Mfr. Part No.LKM 443
MYR484.81
Each
units
HL Sensor 15 → 35 V dc - - - - -40°C +85°C LKM 443 - -
RS Stock No. 370-7962
Mfr. Part No.LKM 214/1
MYR408.60
Each
units
PT100 15 → 35 V - -30°C +70°C - -40°C +85°C LKM 214 53mm -
RS Stock No. 370-7710
Mfr. Part No.LKM 104/1
MYR313.50
Each
units
PT100 24 V 44 mm -30°C +70°C - -40°C +85°C LKM 104 26.5mm -
RS Stock No. 370-7990
Mfr. Part No.LKM 213/3
MYR422.16
Each
units
PT100 10 → 36 V - 0°C +150°C - -40°C +85°C LKM 213 53mm -
RS Stock No. 449-4415
Mfr. Part No.LKM 224/2
MYR411.81
Each
units
PT100 15 → 35 V - - - - -25°C +85°C LKM 224 53mm -
RS Stock No. 449-4358
Mfr. Part No.LKM 223/2
MYR404.35
Each
units
PT100 24 V - - - - -25°C +85°C LKM 223 53mm -
RS Stock No. 449-4342
Mfr. Part No.LKM 223/3
MYR414.96
Each
units
PT100 24 V - - - - -25°C +85°C LKM 223 53mm -