Silicone Heater Mats

A silicone heater mat, also known as a silicone heater pad, is a flexible heating device made from silicone rubber. Laminated between the sheets of silicone are wires or foil tracks that act as heating elements that provide an even distribution of heat. Because there is only a thin piece of material separating the silicone form the element, the heat transfer of silicone heater mats is rapid and efficient. Silicone heater mats can be connected to heat control devices such as thermocouples, platinum sensors and limit switches that regulate the temperature the mat provides
Properties of Silicone

Silicone rubber has a low thermal mass, excellent insulation properties, a rugged construction and is resistant to high temperatures, moisture and many chemicals. For added strength glass fibre can be added to the silicone to give it a high mechanical strength. The use of silicone rubber enables silicone heater mats to achieve a high-power density of more watts per square inch. Silicone mats respond quickly to temperature fluctuations and can be controlled by thermostats and temperature controllers to keep process temperatures accurate. Silicone heater mats can be made to suit temperatures from -60°C to +230°C

Types
• Wire wound silicone heater mats have evenly spaced resistance wires laminated between the sheets of silicone. These heater mats are robust and are ideal for providing heating in applications where the heater is installed or removed regularly. Applications for wire wound silicone heater mats include industrial catering such as ovens, battery warming, environmental control and aircraft and laboratory equipment.
• Etched foil silicone heater mats have chemically etched foil heating tracks laminated between the sheets of silicone. These silicone heater mats heat up rapidly, produce a precise and even heat and are very temperature accurate. The etched foil heating tracks can handle applications which require higher power densities as they have a greater surface area. The foil tracks can easily be damaged by bending so these silicone heater mats are not suitable for use in applications where they are subject to a lot of flexing and bending. Applications for etched foil silicone heater mats include laboratory equipment, anti-condensation heating, GRP pipe curing systems, satellite dish snow melting

Uses
• Fast, precise and even heating for a wide range of surface heating applications.
• Used where standard heating methods are difficult to apply
• Irregularly shaped structures
• Applications where space is limited
• They are strapped to items using hooks or eyelets or a special adhesive

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Mat Shape Power Rating Rectangular Mat Size Circular Mat Diameter Peak Temperature Supply Voltage
RS Stock No. 245-540
BrandRS PRO
MYR145.32
Each
units
Square 10 W 100 x 100mm - +300°C 12 V dc
RS Stock No. 245-534
BrandRS PRO
MYR135.87
Each
units
Rectangle 7.5 W 75 x 100mm - +300°C 12 V dc
RS Stock No. 245-562
BrandRS PRO
MYR151.82
Each
units
Rectangle 15 W 75 x 200mm - +300°C 12 V dc
RS Stock No. 245-556
BrandRS PRO
MYR127.87
Each
units
Rectangle 7.5 W 50 x 150mm - +300°C 12 V dc
RS Stock No. 245-499
BrandRS PRO
MYR96.93
Each
units
Rectangle 1.25 W 25 x 50mm - +300°C 12 V dc
RS Stock No. 245-506
BrandRS PRO
MYR104.95
Each
units
Rectangle 2.5 W 50 x 50mm - +300°C 12 V dc
RS Stock No. 106-5410
BrandRS PRO
MYR1,275.23
Each
units
Rectangle 533 W 200 x 400mm - 180°C 240 V ac
RS Stock No. 245-584
BrandRS PRO
MYR83.91
Each
units
Circle 2 W - 50mm +300°C 12 V dc
RS Stock No. 245-512
BrandRS PRO
MYR111.86
Each
units
Rectangle 3.75 W 50 x 75mm - +300°C 12 V
RS Stock No. 245-613
BrandRS PRO
MYR194.31
Each
units
Rectangle 50 W 100 x 150mm - +300°C 240 V ac
RS Stock No. 731-366
BrandRS PRO
MYR207.78
Each
units
Rectangle 30 W 150 x 200mm - +300°C 12 V dc
RS Stock No. 731-388
BrandRS PRO
MYR364.33
Each
units
Rectangle 150 W 150 x 300mm - +300°C 30 V dc
RS Stock No. 245-629
BrandRS PRO
MYR235.64
Each
units
Rectangle 100 W 100 x 150mm - +300°C 240 V ac
RS Stock No. 245-528
BrandRS PRO
MYR119.87
Each
units
Rectangle 5 W 50 x 100mm - +300°C 12 V
RS Stock No. 106-5420
BrandRS PRO
MYR489.67
Each
units
Cylindrical 105 W - 83mm +200°C 240 V ac
RS Stock No. 245-578
BrandRS PRO
MYR367.60
Each
units
Rectangle 80 W 200 x 400mm - +300°C 12 V dc
RS Stock No. 106-5425
BrandRS PRO
MYR861.34
Each
units
Cylindrical 414 W - 115mm +200°C 240 V ac
RS Stock No. 106-5426
BrandRS PRO
MYR498.00
Each
units
Square 100 W 150 x 150 (square)mm - +180°C 240 V ac
RS Stock No. 245-657
BrandRS PRO
MYR349.72
Each
units
Rectangle 200 W 200 x 300mm - +300°C 240 V ac
RS Stock No. 245-663
BrandRS PRO
MYR452.44
Each
units
Rectangle 400 W 200 x 300mm - +300°C 240 V ac