Cartridge Heaters

What is it? A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applicationsApplications Plastics and Packaging applications Medical Care Automotive Industry Test instruments Aircraft Liquid Immersion Hot Stamping

...
Read more Read less

Filters

Viewing 1 - 20 of 133 products
Results per page
Description Price Power Rating Diameter Length Lead Length Supply Voltage
RS Stock No. 860-7179
BrandRS PRO
MYR48.59
Each
units
400 W 1/4 in 4in 10in 220 V ac
RS Stock No. 860-7154
BrandRS PRO
MYR71.57
Each
units
100 W 6.5 mm 75mm 10in 220 V ac
RS Stock No. 860-6823
BrandRS PRO
MYR71.45
Each
units
110 W 1/4 in 4in 10in 220 V ac
RS Stock No. 860-6827
BrandRS PRO
MYR81.21
Each
units
235 W 1/4 in 4in 10in 220 V ac
RS Stock No. 860-6836
BrandRS PRO
MYR71.45
Each
units
300 W 1/4 in 4in 10in 220 V ac
RS Stock No. 860-6861
BrandRS PRO
MYR77.77
Each
units
200 W 10 mm 100mm 10in 120 V ac
RS Stock No. 860-6864
BrandRS PRO
MYR61.71
Each
units
220 W 1/4 in 3in 10in 120 V ac
RS Stock No. 860-6867
BrandRS PRO
MYR68.83
Each
units
200 W 1/4 in 3.5in 10in 220 V ac
RS Stock No. 860-7145
BrandRS PRO
MYR60.64
Each
units
75 W 6.5 mm 60mm 10in 220 V ac
RS Stock No. 860-6870
BrandRS PRO
MYR79.33
Each
units
350 W 10 mm 100mm 10in 220 V ac
RS Stock No. 860-7167
BrandRS PRO
MYR99.01
Each
units
600 W 10 mm 150mm 10in 220 V ac
RS Stock No. 860-7090
BrandRS PRO
MYR125.51
Each
units
540 W 5/8 in 6in 10in 220 V ac
RS Stock No. 860-6814
BrandRS PRO
MYR51.54
Each
units
50 W 1/4 in 1.5in 10in 220 V ac
RS Stock No. 860-7016
BrandRS PRO
MYR78.94
Each
units
220 W 3/8 in 4in 10in 220 V ac
RS Stock No. 860-7104
BrandRS PRO
MYR151.86
Each
units
750 W 5/8 in 8in 10in 220 V
RS Stock No. 860-7148
BrandRS PRO
MYR56.26
Each
units
50 W 6.5 mm 50mm 10in 120 V ac
RS Stock No. 860-6805
BrandRS PRO
MYR58.57
Each
units
20 W 1/4 in 1.5in 10in 120 V ac
RS Stock No. 860-6801
BrandRS PRO
MYR134.53
Each
units
650 W 1/2 in 8in 10in 220 V ac
RS Stock No. 860-6785
BrandRS PRO
MYR88.50
Each
units
275 W 1/2 in 4in 10in 220 V ac
RS Stock No. 860-6984
BrandRS PRO
MYR113.82
Each
units
500 W 16 mm 125mm 10in 220 V ac