Description | Price | Supply Voltage | IP Rating | Decibels at 1 Metre | Current Type | Number Of Tones | Housing Colour | Mounting Style | Diameter | Application Type | Minimum Decibel | Maximum Decibel | Series | Base Length | Base Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
686-7887
Mfr. Part No.ROLP/R/D/Mains Base
BrandFulleon
|
MYR311.24
Each
units
|
110 → 230 V ac | IP65 | 102dB | DC | 32 | Red | Surface Mount | 93 mm | Fire & Security | - | - | RoLP | - | - | |
RS Stock No.
626-141
Mfr. Part No.AP/W/SWITCH
BrandFulleon
|
MYR144.07
Each
units
|
9 → 28 V dc | IP65 | 92dB | DC | 32 | White | Panel Mount | 50 mm | - | 92dB | 100dB | Askari Panel | - | - | |
RS Stock No.
227-9999
Mfr. Part No.RO/R/S/24 AC
BrandFulleon
|
MYR212.89
Each
units
|
9 → 28 V dc | IP54 | 107dB | DC | 32 | Red | Surface Mount | 93 mm | - | 79dB | 107dB | Roshni | - | - | |
RS Stock No.
529-4430
Mfr. Part No.ROLP/R/D/3
BrandFulleon
|
MYR207.34
Each
units
|
9 → 28 V dc | IP65 | 102dB | DC | 32 | Red | Surface Mount | 93 mm | Fire & Security | 83dB | 110dB | RoLP | - | - | |
RS Stock No.
430-091
Mfr. Part No.AP/W/S/VC/24AC
BrandFulleon
|
MYR188.46
Each
units
|
9 → 28 V dc, 24 V ac | IP65 | 92dB | AC, DC | 32 | White | Panel Mount | 50 mm | - | 79dB | 107dB | Askari Panel | - | - | |
RS Stock No.
227-9983
Mfr. Part No.RO/W/S/24 AC
BrandFulleon
|
MYR169.66
Each
units
|
12 → 30 V ac/dc | IP54 | 107dB | AC, DC | 32 | White | Surface Mount | 93 mm | - | 79dB | 107dB | Roshni | - | - | |
RS Stock No.
530-5883
Mfr. Part No.DB5 24V
BrandFulleon
|
MYR1,223.11
Each
units
|
24 V dc | IP65 | 100dB | DC | 24 | Red | Surface Mount | 93 mm | Hazardous Area | - | - | DB5 | - | - | |
RS Stock No.
477-4288
Mfr. Part No.AS/M/230/R/110
BrandFulleon
|
MYR400.67
Each
units
|
115 V ac, 230 V ac | IP66 | 110dB | AC | 32 | Red | Surface Mount | - | - | - | 112dB | Asserta Midi | 165mm | 136mm | |
RS Stock No.
180-711
Mfr. Part No.ROLPX/R/S
BrandFulleon
|
MYR186.96
Each
units
|
9 → 28 V dc | IP65 | 105dB | DC | 6 | Red | Surface Mount | 93 mm | Fire & Security | - | 107dB | RoLP Maxi | - | - | |
RS Stock No.
529-4424
Mfr. Part No.ROLP/R/S/3
BrandFulleon
|
MYR207.34
Each
units
|
9 → 28 V dc | IP54 | 102dB | DC | 32 | Red | Surface Mount | 93 mm | Fire & Security | 83dB | 110dB | Roshni | - | - | |
RS Stock No.
530-5861
Mfr. Part No.RO/W/D
BrandFulleon
|
MYR159.29
Each
units
|
9 → 28 V dc | IP65 | 103dB | DC | 32 | White | Surface Mount | 93 mm | - | 83dB | 110dB | Roshni | - | - | |
RS Stock No.
530-5912
Mfr. Part No.SY/HO/R
BrandFulleon
|
MYR366.88
Each
units
|
9 → 28 V dc | IP21C | 120dB | DC | 32 | Red | Surface Mount | - | Open & Noisy Areas | 114dB | 120dB | Symphoni | 108mm | 110mm | |
RS Stock No.
530-5877
Mfr. Part No.540502FULL-0424X
BrandFulleon
|
MYR176.22
Each
units
|
9 → 28 V dc | IP54 | 103dB | DC | 32 | White | Surface Mount | 93 mm | - | 83dB | 110dB | Roshni | - | - | |
RS Stock No.
477-4272
Mfr. Part No.AS/M/024/R/110
BrandFulleon
|
MYR265.48
Each
units
|
9 → 60 V dc | IP66 | 110dB | DC | 32 | Red | Surface Mount | - | Hazardous Area | - | 107dB | Asserta Midi | 165mm | 136mm | |
RS Stock No.
180-705
Mfr. Part No.ROLPX/W/S
BrandFulleon
|
MYR226.45
Each
units
|
9 → 28 V dc | IP65 | 105dB | DC | 6 | White | Surface Mount | 93 mm | Fire & Security | - | 107dB | RoLP Maxi | - | - | |
RS Stock No.
530-5990
Mfr. Part No.AC/W/SWITCH
BrandFulleon
|
MYR103.26
Each
units
|
9 → 28 V dc | IP65 | 97dB | DC | 32 | White | Surface Mount | - | Retail, Hotel & Residential | 88dB | 110dB | Askari Compact | 86mm | 86mm | |
RS Stock No.
530-5928
Mfr. Part No.SY/HO/W
BrandFulleon
|
MYR407.64
Each
units
|
9 → 28 V dc | IP21C | 120dB | DC | 32 | White | Surface Mount | - | Open & Noisy Areas | 114dB | 120dB | Symphoni | 108mm | 110mm | |
RS Stock No.
477-4301
Mfr. Part No.AS/S/115-230/R/120
BrandFulleon
|
MYR1,304.36
Each
units
|
110 V ac, 230 V ac | IP66 | 120dB | AC | 42 | Red | Surface Mount | - | - | - | - | Asserta Maxi | 168mm | 168mm | |
RS Stock No.
529-4367
Mfr. Part No.AS/S/024/R/120
BrandFulleon
|
MYR1,353.40
Each
units
|
18 → 28 V dc | IP66 | 120dB | DC | 42 | Red | Surface Mount | - | - | - | - | Asserta Maxi | 168mm | 168mm | |
RS Stock No.
529-4496
Mfr. Part No.SY/IP/R
BrandFulleon
|
MYR430.80
Each
units
|
12 → 30 V dc | IP66 | 100dB | DC | 3 | Red | Surface Mount | - | Open & Noisy Areas | - | 100dB | Symphoni | 108mm | 110mm |