Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 235-360
BrandRS PRO
MYR205.99
Each
units
12 80 V dc - 107dB DC 1 Black Universal - On/Off Road Vehicles - 107dB - 102mm 41mm
RS Stock No. 235-354
BrandRS PRO
MYR136.67
Each
units
12 80 V dc - 97dB DC 1 Black Universal - On/Off Road Vehicles - 97dB - 102mm 41mm
RS Stock No. 235-411
BrandRS PRO
MYR161.91
Each
units
12 80 V dc - 107dB DC 1 Black Universal - On/Off Road Vehicles - 107dB - 102mm 41mm
RS Stock No. 144-5946
BrandRS PRO
MYR158.11
Each
units
98 260 V ac IP54, IP65 - AC 8 Red Conduit Box, Panel Mount, Surface Mount 101 mm - 95dB 112dB AE40M 100mm 93 (Dia.)mm
RS Stock No. 235-405
BrandRS PRO
MYR217.96
Each
units
12 80 V dc - 97dB DC 1 Black Universal - On/Off Road Vehicles - 97dB - 102mm 41mm
RS Stock No. 144-5945
BrandRS PRO
MYR158.98
Each
units
10 30 V dc IP54, IP65 - DC 8 Red Conduit Box, Panel Mount, Surface Mount 101 mm Fire & Industrial 95dB 112dB AE40M 81mm 93 (Dia.)mm