Beacons

A beacon is designed to attract attention to a specific location as a warning, signal or celebration. They are often powered by batteries therefore the performance/battery life needs careful consideration to suit the application as the battery life can range from 1 month to 2-3 years. Beacons provide excellent all-round visibility in all weather conditions and on a wide range of agricultural, construction, specialist and commercial vehicles.

Features of beacons:
  • Variety of sizes
  • Light effect: Blinking, flashing, Rotating, Steady, Strobe
  • Lens colours: Amber, Blue, Clear, Green, Orange, Red, White, Yellow
  • Mounted or portable
  • Bulb type: Discharge Tube, Halogen, Incandescent, LED, Xenon
  • Suitable for indoor and outdoor use
  • Robust and reliable

Beacons are used for:
  • Retail
  • Education
  • Culture
  • Airports
  • Events
  • Offices
  • Hospitality

There are several different types of beacon assemblies:
  • Rotating Beacons
  • Flashing Beacons
  • Flashing Strobes
  • Single Bolt Beacons
  • Three Bolt Mount
  • Magnetic Fixing Beacons
  • DIN Mount Beacons

...
Read more Read less

Filters

Viewing 1 - 20 of 116 products
Results per page
Description Price Supply Voltage Light Effect Lens Colour Mounting Style Bulb Type Current Consumption Current Type Base Diameter Housing Colour Lamp Included Series Multifunction Height Base Length
RS Stock No. 235-663
BrandRS PRO
MYR199.70
Each
units
230 V ac Flashing Lens Not Included Surface Mount Incandescent - AC 166mm Black Yes V10993 - 207mm -
RS Stock No. 235-635
BrandRS PRO
MYR160.85
Each
units
230 V ac Flashing Amber Surface Mount Xenon 50mA AC 77mm Black Yes V10998 - 95mm -
RS Stock No. 236-133
BrandRS PRO
MYR166.45
Each
units
10 → 100 V dc Flashing Amber Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 150mm Black Yes V10991 - 130mm -
RS Stock No. 236-284
BrandRS PRO
MYR300.47
Each
units
12 V dc, 24 V dc Rotating Lens Not Included Surface Mount Incandescent - DC 166mm Black Yes V10993 - 207mm -
RS Stock No. 235-449
BrandRS PRO
MYR212.14
Each
units
12 V dc, 24 V dc Rotating Lens Not Included Surface Mount Incandescent 3 A, 4.6 A DC 153mm Black No V10994 - 175mm -
RS Stock No. 235-477
BrandRS PRO
MYR194.11
Each
units
12 V dc, 24 V dc Flashing Lens Not Included Surface Mount Incandescent - DC 166mm Black No V10994 - 207mm -
RS Stock No. 235-988
BrandRS PRO
MYR302.43
Each
units
10 → 100 V dc Flashing Amber Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 150mm Black Yes V10991 - 130mm -
RS Stock No. 235-972
BrandRS PRO
MYR157.38
Each
units
10 → 100 V dc Flashing Red Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 150mm Black Yes V10991 - 130mm -
RS Stock No. 235-455
BrandRS PRO
MYR202.10
Each
units
12 V dc, 24 V dc Rotating Lens Not Included Surface Mount Incandescent 3 A, 4.6 A DC 153mm Black No V10994 - 175mm -
RS Stock No. 907-6034
BrandRS PRO
MYR261.00
Each
units
10 → 30 V dc Flashing Red Surface Mount, Wall Mount LED 300 mA, 600 mA DC 150mm Black Yes LCB No 130mm -
RS Stock No. 907-5993
BrandRS PRO
MYR233.00
Each
units
10 → 30 V dc Flashing Amber Magnetic LED 300 mA, 600 mA DC 150mm Black Yes LCB No 130mm -
RS Stock No. 236-240
BrandRS PRO
MYR176.26
Each
units
110 V ac Flashing Red Surface Mount Xenon 50mA AC 77mm Black Yes V10998 - 95mm -
RS Stock No. 235-893
BrandRS PRO
MYR114.37
Each
units
230 V ac Flashing Amber Surface Mount Xenon 26mA AC 77mm Black Yes V10998 - 45mm -
RS Stock No. 236-262
BrandRS PRO
MYR114.37
Each
units
230 V ac Flashing Red Surface Mount Xenon 26mA AC 77mm Black Yes V10998 - 45mm -
RS Stock No. 907-6056
BrandRS PRO
MYR504.83
Each
units
10 → 30 V dc Flashing Amber Surface Mount, Wall Mount LED 1.3 A, 2 A DC 150mm Black Yes LFB Yes 130mm -
RS Stock No. 235-578
BrandRS PRO
MYR231.35
Each
units
10 → 30 V dc Flashing Red Magnetic Xenon 150 mA, 175 mA DC 150mm Black Yes - - 130mm -
RS Stock No. 235-461
BrandRS PRO
MYR211.67
Each
units
12 V dc, 24 V dc Rotating Lens Not Included Surface Mount Incandescent 3 A, 4.6 A DC 130mm Black No V10994 - 280mm -
RS Stock No. 907-5959
BrandRS PRO
MYR263.69
Each
units
12 V dc, 24 V dc Flashing Red Surface Mount, Wall Mount LED 350mA DC - Black Yes - Yes 28mm 105mm
RS Stock No. 907-6059
BrandRS PRO
MYR497.08
Each
units
12 V dc, 24 V dc Flashing Clear Single Point LED - DC - Clear Yes LAP1224 Yes 60mm 310mm
RS Stock No. 235-584
BrandRS PRO
MYR255.70
Each
units
10 → 30 V dc Flashing Amber Magnetic Xenon 150 mA, 175 mA DC 150mm Black Yes - - 130mm -