Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead. You can learn more in our complete guide to proximity sensors.


Types of Proximity Sensor

  • Inductive -  An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type

 

  • Ultrasonic -  Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

 

  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field

 

  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.




...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Width Depth Maximum DC Voltage Mounting Type
New
RS Stock No. 211-8507
Mfr. Part No.XT118B1PCL2
MYR816.15
Each
units
Barrel Capacitive M18 x 1 Discrete 5 mm 4 wire - 24 V dc - 70mm - - - -
New
RS Stock No. 211-8506
Mfr. Part No.XS7C4A1MPU78
MYR595.00
Each
units
Fixed - - Discrete 15 mm 2 wire - 24...240 V - 40mm - - - -