Infrared temperature sensors, also known as IR temperature sensors or contactless temperature sensors, are essential tools for non-contact temperature measurement across various industries. They measure temperature by detecting emitted infrared radiation. This makes them essential in industries where traditional contact-based temperature probes cannot be used, such as measuring moving objects, extremely hot surfaces or objects in hazardous environments.
Infrared temperature sensors, also known as IR sensors or infrared sensors, commonly feature a lens that focuses the infrared energy onto a detector. This detector converts the energy into an electric signal.
This simple process of emission and detection of IR radiation aids in heat sensing and motion detection to identify specific objects or obstacles within its range.
These sensors are crucial in diverse applications, including thermal imaging cameras, energy conservation, maintenance, and medical applications such as IR thermometers.
Infrared temperature sensors measure temperature by detecting the infrared energy emitted by an object. They operate on the following principles:
To facilitate this process, IR temperature sensors utilise a specialised window made from materials that are transparent to specific infrared frequencies. This window protects the sensor's internal components from dust, dirt, and other foreign objects while allowing accurate detection of emitted infrared energy.
With various temperature ranges, sensor types, and outputs available, it is important to choose the appropriate infrared temperature sensor for your application. For instance, to ensure accurate measurements, consider the emissivity of the target material. Painted surfaces, paper, thick plastics, food, water, asphalt, rubber, wood, and other non-metals typically have high emissivity.
These materials can be measured easily using general-purpose sensors with a fixed emissivity setting. In contrast, sensors with adjustable emissivity settings allow for more accurate measurements on partially reflective materials such as metals.
Non-contact infrared temperature sensors, being unpowered, low-cost infrared thermometers, offer a safe and efficient way to measure temperature without physical contact. These contactless sensors come in various forms, each designed for specific applications and temperature ranges.
Thermal sensors are versatile devices that measure the infrared energy emitted by an object to determine its temperature. They are widely used in industrial automation, consumer electronics, and various other fields for monitoring temperature in applications where contact-based measurement is not feasible or desirable.
Infrared thermometers are handheld devices that quickly and accurately measure temperatures by detecting the infrared radiation emitted by an object or area. They are commonly used to check the temperature of walls, ventilation systems, automobile parts, and even food items, making them versatile tools in various settings.
Pyrometers are specialised non-contact temperature sensors designed for high-temperature measurements. They are commonly used in industries such as metallurgy, glass manufacturing, and ceramics to monitor the temperature of furnaces, kilns, and other high-temperature processes.
Thermographic cameras, also known as thermal imagers, create visual representations of temperature distributions by detecting and analysing the infrared radiation emitted by objects. They are widely used in building inspections, electrical maintenance, and industrial monitoring to identify heat patterns and potential issues.
Infrared temperature detectors come with a range of features that influence their performance and suitability for various applications. Some key features to consider include:
IR temperature sensors offer numerous advantages over traditional contact-based methods, making them a versatile choice for various applications:
Infrared sensors and contact-based temperature sensors each have their own strengths, making them suitable for different applications. While both aim to measure temperature, their methods differ significantly. Contact-based sensors require direct physical contact to measure temperature, while IR sensors detect infrared radiation emitted by the object, allowing for non-contact measurement.
This fundamental difference leads to several key distinctions:
Emissivity is a crucial concept in infrared temperature measurement. It refers to an object's ability to emit infrared energy, measured on a scale of 0 to 1.0. A perfect blackbody, which absorbs and emits all radiation, has an emissivity of 1.0, while a highly reflective surface, like a mirror, has an emissivity close to 0.
Emissivity directly influences the accuracy of IR temperature readings. Therefore, to ensure accurate measurements, especially on reflective materials, it's crucial to use an infrared thermometer with adjustable emissivity. This allows you to fine-tune the device to match the target material's emissivity, ensuring accurate temperature readings.
Infrared temperature sensors are invaluable tools in various industrial settings, providing non-contact temperature measurement for diverse applications. Their ability to accurately measure temperature without physical contact makes them ideal for monitoring critical processes, ensuring safety, and improving efficiency.
Infrared temperature sensors play a crucial role in medical diagnostics, enabling non-invasive temperature measurement for detecting fever, inflammation, and skin lesions. Their non-contact nature also makes them hygienic and reduces the risk of cross-infection.
In industrial settings, these sensors are used to monitor the temperature of critical equipment, such as furnaces, motors, and conveyor belts, ensuring optimal operating conditions and preventing costly breakdowns.
Infrared temperature sensors are valuable tools for building inspections, helping to identify insulation deficiencies, detect water leaks, and assess the overall thermal performance of buildings. This information aids in improving energy efficiency and identifying potential structural issues.
Choosing the right IR temperature sensor for your application involves careful consideration of several key factors:
RS Malaysia is a leading supplier of high-quality infrared temperature sensors for diverse industrial applications. We offer a comprehensive range of sensors from trusted brands, such as Optris and OMRON, ensuring you find the perfect solution for your needs. Our commitment to quality, reliability, and customer satisfaction makes us a trusted partner for all your temperature sensing requirements.
Beyond infrared temperature sensors, we also offer a wide array of other sensor technologies, including proximity sensors, liquid level sensors, flow sensors, and more, catering to various industrial automation and control needs.
Explore RS Malaysia's extensive selection of contactless temperature sensors, including laser temperature sensors, industrial infrared temperature sensors, and convenient infrared temperature sensors with display. We also offer specialised IR temperature probes for various applications.
Browse our comprehensive online catalogue today and find the right infrared temperature sensor to meet your specific needs. Order now and enjoy fast delivery across Malaysia. For details on delivery options and lead times, please visit our delivery page.