Temperature Sensor Accessories

Temperature sensor accessories are components that contribute to the operation of a temperature sensor. A temperature sensor is a type of device, typically a thermocouple, that provides temperature measurement through an electrical signal.

Types of temperature sensor accessories

Compression glands

A compression gland, also known as a sealing gland, seals an element (probe, wire, conductor, pipe, tube, fibre optic cable, etc.). In this case the compression gland works by sealing the two joined wires of the thermocouple, allowing it to create an electrical junction (a point where both wires are combined). When the temperature changes at this junction it creates a voltage which can be interpreted to read the temperature.

Thermopockets

Some sensors require a thermopocket (a permanent fitting that allows the sensor to be inserted or removed without interruption). This is fitted directly via an integral process connection or a compression fitting. Thermopockets increase the response time and the heavier and bigger the pocket size the more the response time will be increased.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Accessory Type For Use With Standards Met Thermocouple Type Colour Connector Size Connector Type Plug/Socket Probe Diameter Mounting Type Minimum Temperature Maximum Temperature
RS Stock No. 456-7989
Mfr. Part No.0602 4892
BrandTesto
MYR901.79
Each
units
Magnetic Temperature 435 Series - K - - - - - - -50°C 400°C
RS Stock No. 512-0682
Mfr. Part No.0602 2693
BrandTesto
MYR600.04
Each
units
Immersion Thermocouple 922 & 925 Thermometer - K - - - Plug 5mm - -60°C 800°C
RS Stock No. 181-1766
Mfr. Part No.0609.7072
BrandTesto
MYR563.93
Each
units
Laboratory Theromcouple Testo 720 - PT 100 - - - Plug 6mm - -50°C 400°C
RS Stock No. 516-0618
Mfr. Part No.0602 0393
BrandTesto
MYR601.21
Each
units
Surface Thermocouple 922 & 925 Thermometer - K - - - - - - -60°C 300°C