Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement. 


How do linear transducers work?

Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.


Uses for linear transducers

Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications. 


A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry. 


...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Stroke Input Current Range Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Overall Depth Minimum Operating Temperature Interface Maximum Operating Temperature Electrical Travel Resistance
RS Stock No. 452-9189
Mfr. Part No.PM-E-12-F-0300-S 0000X000XX00XXX
BrandGefran
MYR1,221.87
Each
units
300mm - 60 V Anodised Aluminium IP67 - - 380mm - -30°C - +100°C - -
RS Stock No. 176-942
Mfr. Part No.PZ-67-S-025 0000X000X00
BrandGefran
MYR1,221.63
Each
units
25mm - 20 V Anodised Aluminium IP67 - - 143.5mm - -30°C - +100°C - -
RS Stock No. 390-8020
Mfr. Part No.PZ-34-A-150 0000X000X00
BrandGefran
MYR1,070.12
Each
units
150mm - 60 V Anodised Aluminium Nylon 66 IP60 - - 443mm - -30°C - +100°C - -
RS Stock No. 332-2252
Mfr. Part No.PC-M-0200 0000X000X00
BrandGefran
MYR1,545.12
Each
units
200mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 382mm - -30°C - +100°C - -
RS Stock No. 798-4003
Mfr. Part No.LT-M-0900-S 0000X000X00
BrandGefran
MYR1,938.86
Each
units
900mm 10 mA 60 V Anodised Aluminium Nylon 66 IP60 10 kΩ 34.5mm 978mm 33mm -30°C - +100°C - -
RS Stock No. 332-2173
Mfr. Part No.LT-M-0130-S 0000X000X00
BrandGefran
MYR876.81
Each
units
130mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 378mm 33mm -30°C - +100°C - -
RS Stock No. 332-2375
Mfr. Part No.PY-2-C-050 0000X000X00
BrandGefran
MYR996.61
Each
units
50mm - 60 V Anodised Aluminium Nylon 66 IP40 - 41mm 156mm 29mm -30°C - +100°C - -
RS Stock No. 332-2353
Mfr. Part No.PY-1-C-100 0000X000X00
BrandGefran
MYR1,071.78
Each
units
100mm - 60 V Anodised Aluminium Nylon 66 IP40 - 41mm 257mm 22mm -30°C - +100°C - -
RS Stock No. 332-2167
Mfr. Part No.LT-M-0050-S 0000X000X00
BrandGefran
MYR807.44
Each
units
50mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 218mm 33mm -30°C - +100°C - -
RS Stock No. 332-2274
Mfr. Part No.PC-M-0300 0000X000X00
BrandGefran
MYR1,678.47
Each
units
300mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 792mm - -30°C - +100°C - -
RS Stock No. 332-2303
Mfr. Part No.PC-M-0500 0000X000X00
BrandGefran
MYR1,945.12
Each
units
500mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 716mm - -30°C - +100°C - -
RS Stock No. 332-2246
Mfr. Part No.PC-M-0150 0000X000X00
BrandGefran
MYR1,764.69
Each
units
150mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 490mm - -30°C - +100°C - -
RS Stock No. 332-2195
Mfr. Part No.LT-M-0225-S 0000X000X00
BrandGefran
MYR983.80
Each
units
225mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 570mm 33mm -30°C - +100°C - -
RS Stock No. 332-2454
Mfr. Part No.PK-M-0600 0000X000X00
BrandGefran
MYR1,560.25
Each
units
600mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 776mm 38mm -30°C - +100°C - -
RS Stock No. 283-0667
Mfr. Part No.PY-1-C-050 0000X000X00
BrandGefran
MYR1,027.63
Each
units
50mm - 60 V Anodised Aluminium Nylon 66 IP40 - 41mm 50mm 45mm -30°C - +100°C - -
RS Stock No. 283-0516
Mfr. Part No.LT-M-0100-S 0000X000X00
BrandGefran
MYR842.26
Each
units
100mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 318mm 33mm -30°C - +100°C - -
RS Stock No. 332-2325
Mfr. Part No.PY-1-C-025 0000X000X00
BrandGefran
MYR973.46
Each
units
25mm - 25 V Anodised Aluminium Nylon 66 IP40 - 41mm 25mm 45mm -30°C - +100°C - -
RS Stock No. 283-0566
Mfr. Part No.LT-M-0500-S 0000X000X00
BrandGefran
MYR1,360.07
Each
units
500mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 1136mm 33mm -30°C - +100°C - -
RS Stock No. 332-2397
Mfr. Part No.PK-M-0150 0000X000X00
BrandGefran
MYR1,119.23
Each
units
150mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 318mm 38mm -30°C - +100°C - -
RS Stock No. 798-4012
Mfr. Part No.LT-H-0100-S 0000X000X00
BrandGefran
MYR1,048.93
Each
units
100mm 10 mA 60 V Anodised Aluminium Nylon 66 IP60 5 kΩ 34.5mm 163mm 33mm -30°C - +100°C - -