Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Interface
RS Stock No. 896-7305
BrandRS PRO
MYR251.99
Each
units
- NPN-NO, PNP-NC - - <1 ms Red LED PVC Cable - 50 Hz IP65 ABS, PC 12 → 24 V dc 65mm -
RS Stock No. 896-7285
BrandRS PRO
MYR141.19
Each
units
- - - M4 - - Cable - - IP65 - - 500mm -
RS Stock No. 896-7298
BrandRS PRO
MYR148.62
Each
units
- - - - - - Cable - - IP65 - - 110mm -
RS Stock No. 377-8447
BrandRS PRO
MYR1,005.44
Each
units
- PNP - - 500 μs Red LED Cable - 1 kHz - PE, Plastic 12 → 24 V dc 10mm -