Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 886-1812
Mfr. Part No.BT32-BR54Q00000000
MYR433.38
Each
units
Current LCD 22.2mm 68mm 60mm 3-1/2 12.7 mm 0°C +55°C ASTA, CE, CSA, UL - Electronic - Beta G1
RS Stock No. 886-1816
Mfr. Part No.BT42-BG3VQ00000000
MYR433.38
Each
units
Voltage LCD 22.2mm 68mm 60mm 37260 12.7 mm 0°C 55°C ASTA, CE, CSA, UL Maximum of 270V ac Electronic - Beta G2
RS Stock No. 886-1780
Mfr. Part No.BT90-A021C90000000
MYR323.80
Each
units
Voltage 7 Segment Display 22.2mm 48mm 66.5mm 4 8 mm 0°C 50°C ASTA, CE, CSA, UL 0 → 20V Electronic - Beta 90
RS Stock No. 886-1796
Mfr. Part No.BT90-C030490000000
MYR433.38
Each
units
Current 7 Segment Display 22.2mm 92mm 66.5mm 4 14 mm 0°C 50°C ASTA, CE, CSA, UL 4 → 20mA Electronic - Beta 90
RS Stock No. 886-1803
Mfr. Part No.BT90-C031J60000000
MYR323.80
Each
units
Voltage 7 Segment Display 22.2mm 92mm 66.5mm 4 14 mm 0°C 50°C ASTA, CE, CSA, UL 0 → 500V Electronic - Beta 90
RS Stock No. 886-1800
Mfr. Part No.BT32-BR1CQ00000000
MYR271.75
Each
units
Voltage LCD 22.2mm 68mm 60mm 37259 12.7 mm 0°C 55°C ASTA, CE, CSA, UL Maximum of 20V dc Electronic - Beta G1
RS Stock No. 886-1755
Mfr. Part No.NA3 -FTRU011000U
MYR1,043.49
Each
units
Current, Resistance, Temperature, Voltage LED 22.2mm 92mm 125mm 4 7 mm -10°C +55°C ASTA, CE, CSA, UL -200 → +1760 °C (Temperature) V ac/dc, 0 mA → 5 A (Current) V ac/dc, 0 mV → 600 V (Voltage) V ac/dc, 0 → 4000 Ω (Resistance) V ac/dc Electronic -200 °C (Temperature), 0 mA (Current), 0 mV (Voltage), 0 Ω (Resistance) NA3
RS Stock No. 886-1825
Mfr. Part No.BT42-BR3VQ00000000
MYR271.75
Each
units
Voltage LCD 22.2mm 68mm 60mm 4-1/2 12.7 mm 0°C +55°C ASTA, CE, CSA, UL Maximum of 270V ac Electronic - Beta G2
RS Stock No. 186-5336
Mfr. Part No.NA5PLUS-MGU14200U0
MYR2,295.35
Each
units
Current, Resistance, Temperature, Voltage LED 137.5mm 44mm 100mm 4 7 mm -10°C +55°C EN 61000-6-2, EN 61000-6-4, EN 61010-1 -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -50 → 400 (T (Cu-CuNi)) °C, 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, ±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage) Digital -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -50 (T (Cu-CuNi)) °C, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, ±40 (Current) mA, ±75 (Voltage) mV NA5
RS Stock No. 886-1787
Mfr. Part No.BT90-A011B90000000
MYR323.80
Each
units
Voltage 7 Segment Display 22.2mm 45mm 66.5mm 4 8 mm 0°C 50°C ASTA, CE, CSA, UL 0 → 10V Electronic - Beta 90
RS Stock No. 186-5338
Mfr. Part No.NA6PLUS-MGRU14100U0
MYR2,630.41
Each
units
Current, Resistance, Temperature, Voltage LED 137.5mm 44mm 100mm 4 7 mm -10°C +55°C EN 61000-6-2, EN 61000-6-4, EN 61010-1 -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -50 → 400 (T (Cu-CuNi)) °C, 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, ±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage) Digital -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -50 (T (Cu-CuNi)) °C, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, ±40 (Current) mA, ±75 (Voltage) mV NA6
RS Stock No. 886-1819
Mfr. Part No.BT32-BG54Q00000000
MYR433.38
Each
units
Current LCD 22.2mm 68mm 60mm 3-1/2 12.7 mm 0°C +55°C ASTA, CE, CSA, UL - Electronic - Beta G1
RS Stock No. 186-5339
Mfr. Part No.NA6PLUS-TRGU14100U0
MYR2,177.52
Each
units
Current, Resistance, Temperature, Voltage LED 137.5mm 44mm 100mm 4 7 mm -10°C +55°C EN 61000-6-2, EN 61000-6-4, EN 61010-1 -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -50 → 400 (T (Cu-CuNi)) °C, 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, ±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage) Digital -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -50 (T (Cu-CuNi)) °C, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, ±40 (Current) mA, ±75 (Voltage) mV NA6
RS Stock No. 123-6807
Mfr. Part No.ND40 1100U0
MYR9,489.54
Each
units
Active Power Factor, Current, Frequency, Voltage LCD TFT - - 16mm - - 0°C 50°C EN 50160, EN 6100-4-7, EN 61000-4-30 -1 → 1, Maximum of 5 A, 42.5 → 57.5 Hz, 51 → 69 Hz, 230 → 400 V Electrical -1, 42.5 Hz, 51 Hz, 230 V ac ND40
RS Stock No. 886-1793
Mfr. Part No.BT90-C031H90000000
MYR323.80
Each
units
Current 7 Segment Display 22.2mm 92mm 66.5mm 4 14 mm 0°C +50°C ASTA, CE, CSA, UL 0 → 10V Electronic - Beta 90
RS Stock No. 886-1783
Mfr. Part No.BT90-A010490000000
MYR433.38
Each
units
Current 7 Segment Display 22.2mm 48mm 66.5mm 4 8 mm 0°C 50°C ASTA, CE, CSA, UL 4 → 20mA Electronic - Beta 90
RS Stock No. 186-5337
Mfr. Part No.NA5PLUS-TGU14200U0
MYR2,153.90
Each
units
Current, Resistance, Temperature, Voltage LED 137.5mm 44mm 100mm 4 7 mm -10°C +55°C EN 61000-6-2, EN 61000-6-4, EN 61010-1 -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -50 → 400 (T (Cu-CuNi)) °C, 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, ±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage) Digital -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -50 (T (Cu-CuNi)) °C, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, ±40 (Current) mA, ±75 (Voltage) mV NA5
RS Stock No. 136-6356
Mfr. Part No.BT90-C031K90000000
MYR433.38
Each
units
DC Current, DC Voltage 7 Segment Display 22.2mm 92mm 72mm 4 14 mm 0°C +50°C - 0 → 200 mA, 0 → 300 V dc Digital 0 mA, 0 V dc Beta
RS Stock No. 886-1806
Mfr. Part No.BT32-BG1CQ00000000
MYR271.75
Each
units
Voltage LCD 22.2mm 68mm 60mm 37259 12.7 mm 0°C 55°C ASTA, CE, CSA, UL Maximum of 20V dc Electronic - Beta G1
RS Stock No. 886-1759
Mfr. Part No.NA3 -FMGU011000U
MYR1,158.21
Each
units
Current, Resistance, Temperature, Voltage LED 22.2mm 92mm 125mm 4 7 mm -10°C +55°C ASTA, CE, CSA, UL -200 → +1760 °C (Temperature) V ac/dc, 0 mA → 5 A (Current) V ac/dc, 0 mV → 600 V (Voltage) V ac/dc, 0 → 4000 Ω (Resistance) V ac/dc Electronic -200 °C (Temperature), 0 mA (Current), 0 mV (Voltage), 0 Ω (Resistance) NA3