Ammeters

Ammeters provide an accurate way of measuring and displaying current within a circuit. They are designed for panel mounting and are used across a range of industrial applications. These metered instruments measure current flow in amperes. The ampere level of the current is displayed on using either an analogue scale or digital readout. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is). Learn more about the different types of ammeters in our complete guide to ammeters.

What are digital panel ammeters?

Digital ammeters feature a programmable bar graph scale that allows both minimum and maximum values to be set, enabling a custom scale, dependant on the needs of the application. The digital display can be programmed to change colour, flash or change annunciator message. These panel meters often feature triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.

What are analogue panel ammeters?

Analogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit.

Types of analogue panel ammeters

Analogue panel ammeters come in five types:

  • Moving coil: where magnetic deflection causes the coil to move when the current passes through the coil
  • Moving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle
  • Moving iron: where an iron needle moves in response to an electromagnetic force from the coil
  • Electrodynamic: where an electrodynamic magnet responds to alternating and direct current movement
  • Hot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels

...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS Stock No. 196-8468
Mfr. Part No.IS 11009
MYR289.92
Each
units
20mA DC Moving Coil 32.3mm 73.7mm 30.5mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 196-8654
Mfr. Part No.IS 11026
MYR315.18
Each
units
20mA DC Moving Coil 55.5mm 121mm 30.2mm ±1.5 % -25°C 55°C - - - -
RS Stock No. 196-8660
Mfr. Part No.IS 11027
MYR388.70
Each
units
20mA DC Moving Coil 55.5mm 121mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 886-2005
Mfr. Part No.PQ74-I42S2N1CAW0ST
MYR109.08
Each
units
20mA DC Moving Coil 68mm 68mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 4 → 20mA 4mA Sigma
RS Stock No. 196-8294
Mfr. Part No.IS 10994
MYR328.42
Each
units
1mA DC Moving Coil 20.2mm 42.4mm 31.2mm ±2.5 % -25°C +55°C - - - -
RS Stock No. 886-1917
Mfr. Part No.EQ94-I1122N1CAW0ST
MYR61.60
Each
units
5A AC Moving Iron 96mm 96mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 5A 0A Sigma
RS Stock No. 196-8452
Mfr. Part No.IS 11008
MYR328.54
Each
units
20mA DC Moving Coil 32.3mm 73.7mm 30.5mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 886-1838
Mfr. Part No.EQ44-I1622N1CAW0ST
MYR70.45
Each
units
25A AC Moving Iron 48mm 48mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 25A 0A Sigma
RS Stock No. 886-2033
Mfr. Part No.PQ94-I42S2N1CAW0ST
MYR109.08
Each
units
20mA DC Moving Coil 96mm 96mm 54mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 4 → 20mA 4mA Sigma
RS Stock No. 196-8597
Mfr. Part No.IS 11021
MYR346.85
Each
units
1mA DC - 55.5mm 121mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 196-8547
Mfr. Part No.IS 11017
MYR362.46
Each
units
20mA DC Moving Coil 40.5mm 91.5mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 196-8503
Mfr. Part No.IS 11013
MYR320.56
Each
units
1mA DC Moving Coil 40.5mm 91.5mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 886-2014
Mfr. Part No.PQ74-V0FL2N1CAW0ST
MYR92.98
Each
units
75mV DC Moving Coil 68mm 68mm 54mm - -10°C 55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U Maximum of 75mV - Sigma
RS Stock No. 123-6761
Mfr. Part No.SS74-I0312N1CA40ST
MYR97.18
Each
units
5 A AC Moving Iron 72mm 72mm - - -10°C +55°C - - - -
RS Stock No. 196-8351
Mfr. Part No.IS 11000
MYR403.89
Each
units
20mA DC Moving Coil 20.2mm 42.4mm 31.2mm ±2.5 % -25°C +55°C - - - -
RS Stock No. 886-1840
Mfr. Part No.EQ44-I2022N1CAW0ST
MYR61.60
Each
units
60A AC Moving Iron 48mm 48mm 72mm - -10°C +55°C 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U 0 → 60A 0A Sigma
RS Stock No. 196-8604
Mfr. Part No.IS 11022
MYR346.85
Each
units
1mA DC Moving Coil 55.5mm 121mm 30.2mm ±1.5 % -25°C +55°C - - - -
RS Stock No. 196-8345
Mfr. Part No.IS 10999
MYR355.42
Each
units
20mA DC Moving Coil 20.2mm 42.4mm 31.2mm ±2.5 % -25°C +55°C - - - -
RS Stock No. 123-6777
Mfr. Part No.EQ44-I1112N1CAW0ST
MYR63.89
Each
units
5A AC Moving Iron 48mm 48mm - - - - - 0 → 5A 0A -
RS Stock No. 196-8519
Mfr. Part No.IS 11014
MYR343.33
Each
units
50µA DC Moving Coil 40.5mm 91.5mm 30.2mm ±1.5 % -25°C +55°C - - - -