Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
RS Stock No. 136-5390
BrandRS PRO
MYR320.53
Each
units
AC 43.5mm 92mm LED 4 Digits Only 68mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
RS Stock No. 179-7575
BrandRS PRO
MYR391.80
Each
units
- 90mm 90mm Digital 4 - 55mm Class 1.0 - - - 10 mm - -
RS Stock No. 136-5387
BrandRS PRO
MYR247.58
Each
units
AC 92mm 92mm LED 4 Digits Only 55mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
RS Stock No. 136-5391
BrandRS PRO
MYR291.24
Each
units
AC 92mm 92mm LED 4 Digits Only 55mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
RS Stock No. 136-5385
BrandRS PRO
MYR247.58
Each
units
AC 43.5mm 92mm LED 4 Digits Only 68mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
RS Stock No. 136-5393
BrandRS PRO
MYR320.53
Each
units
AC 43.5mm 92mm LED 4 Digits Only 68mm ±0.5 + 1 Digit % 0°C +50°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 14 mm - 60 → 600 (Input)V