Analogue Panel Ammeters

Analogue panel ammeters measure the currents in circuits. These metered instruments measure current flow in amperes. The ampere level of the current is displayed on a dial with a red moving pointer. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is).

What are analogue panel ammeters used for?

Analogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit.

Types of analogue panel ammeters

Analogue panel ammeters come in five types:

  • Moving coil: where magnetic deflection causes the coil to move when the current passes through the coil
  • Moving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle
  • Moving iron: where an iron needle moves in response to an electromagnetic force from the coil.
  • Electrodynamic: where an electrodynamic magnet responds to alternating and direct current movement
  • Hot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels

...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS Stock No. 201-880
Mfr. Part No.EQB 72 MB: WDL.5/10A SCALA: 0-100/200A
MYR101.14
Each
units
200A AC Moving Iron 72mm 72mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 201-896
Mfr. Part No.EQB 72 MB: WDL.5/10A SCALA: 0-50/100A
MYR113.70
Each
units
100A AC Moving Iron 68mm 68mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 392-9128
Mfr. Part No.9651050100B
MYR104.63
Each
units
100A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 202-782
Mfr. Part No.EQB 72 MB: WDL.5/10A SCALA: 0-200/400A
MYR113.70
Each
units
400A AC Moving Iron 68mm 68mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 392-9718
Mfr. Part No.9651010020B
MYR93.81
Each
units
200A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 202-473
Mfr. Part No.EQB 48 MB: WDL.5/10A SCALA: 0-50/100A
MYR97.32
Each
units
100A AC Moving Iron 45mm 45mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 392-9140
Mfr. Part No.9600600040B
MYR172.83
Each
units
40A DC Moving Magnet 92mm 92mm 53mm Class 1.5 - +23°C - 60mV - -
RS Stock No. 392-8591
Mfr. Part No.9602500000B
MYR172.83
Each
units
25A DC Moving Magnet 92mm 92mm 53mm Class 1.5 - +23°C - 25A - -
RS Stock No. 392-8557
Mfr. Part No.9642000000B
MYR173.43
Each
units
20mA DC Moving Magnet 92mm 92mm 53mm Class 1.5 - +23°C - 0/4 → 20mA - -
RS Stock No. 202-451
Mfr. Part No.EQB 48 MB: 10/20A SCALA: 10/20A
MYR94.99
Each
units
20A AC Moving Iron 45mm 45mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 202-833
Mfr. Part No.EQB 72 MB: 10/20A SCALA: 10/20A
MYR102.19
Each
units
20A AC Moving Iron 68mm 68mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 392-8507
Mfr. Part No.9600099995B
MYR172.83
Each
units
25A DC Moving Magnet 92mm 92mm - Class 1.5 - - - 0 → 60mV - -
RS Stock No. 202-940
Mfr. Part No.EQB 48 MB: 1,5/3A SCALA:0- 1,5/3A
MYR94.99
Each
units
3A AC Moving Iron 45mm 45mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 392-8462
Mfr. Part No.9651025050B
MYR111.33
Each
units
250A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 392-9724
Mfr. Part No.9651020040B
MYR112.06
Each
units
400A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 202-776
Mfr. Part No.EQB 72 MB: WDL. 5/10A SCALA: 0-250/500A
MYR113.70
Each
units
250A AC Moving Iron 68mm 68mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 392-9702
Mfr. Part No.9600600025B
MYR174.64
Each
units
25A DC Moving Magnet 92mm 92mm 53mm Class 1.5 - +23°C - 60mV - -
RS Stock No. 392-8456
Mfr. Part No.9625500000B
MYR109.19
Each
units
50A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 392-8563
Mfr. Part No.9610200000B
MYR111.13
Each
units
20A AC Moving Iron 92mm 92mm 53mm Class 1.5 - +23°C - - - -
RS Stock No. 204-378
Mfr. Part No.EQB 48 MB: WDL.5/10A SCALA: 0-250/500A
MYR96.89
Each
units
2.5kA AC Moving Iron 45mm 45mm 53mm Class 1.5 - +23°C - - - -