Light Beams

Filters

Viewing 41 - 58 of 58 products
Results per page
Description Price Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS Stock No. 701-2912
Mfr. Part No.L41E-21MA1A
BrandSick
MYR778.86
Each
units
- L4000 Receiver 10m 0m 4 3 e 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 920-9622
Mfr. Part No.2TLA022306R1100
BrandABB
MYR1,810.61
Each
units
Orion3 - Mirror 8m 0.5m 4 3 e 3 - - 8-Pin M12 Connector 880.5 x 52 x 56.9 mm -
RS Stock No. 920-9607
Mfr. Part No.2TLA022306R0100
BrandABB
MYR4,493.00
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 e 3 - 12 ms 8-Pin M12 Connector 906.35 x 52 x 56.9 mm -
RS Stock No. 136-3388
Mfr. Part No.S32B-3011BA
BrandSick
MYR15,635.71
Each
units
- S300 Mini Standard Scanner 30m 3m 3 2 d - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm -
RS Stock No. 757-7639
Mfr. Part No.F3S-TGR-CL4A-K2C-500
BrandOmron
MYR5,004.05
1 Pair
Pair(s)
- F3S-TGR-CL Receiver, Sender 12m 0.5m 4 - e 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm
RS Stock No. 146-5817
Mfr. Part No.SLB440-E-1-ST
BrandSchmersal
MYR1,502.00
Each
units
- SLB440 Sender 15m 300mm 4 - - 1 880nm 22 ms M12 Plug 33 x 27.8 x 91 mm -
RS Stock No. 127-8323
Mfr. Part No.XUSL4E2BB051L
MYR6,872.25
1 Pair of 1
Pair(s)
Preventa XUSL4E Receiver, Transmitter 10 m, 20 m 3m 4 3 e 2 950nm 2.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 653 mm -
RS Stock No. 492-4966
Mfr. Part No.M20E-03140A122
BrandSick
MYR3,148.99
Each
units
- M2000 Receiver 25m 0m 2 2 d 3 - 8 ms Plug - -
RS Stock No. 920-9625
Mfr. Part No.2TLA022306R1300
BrandABB
MYR1,167.14
Each
units
Orion3 - Mirror 8m 0.5m 4 3 e 4 - - 8-Pin M12 Connector 980.5 x 52 x 56.9 mm -
RS Stock No. 271-524
Mfr. Part No.M40S-034003AA0
BrandSick
MYR3,345.10
Each
units
- M4000 Sender 70m 0.5m 4 3 e 3 - - Hirschmann Plug - -
RS Stock No. 920-9629
Mfr. Part No.2TLA022306R1400
BrandABB
MYR2,481.25
Each
units
Orion3 - Mirror 8m 0.5m 4 3 e 4 - - 8-Pin M12 Connector 1280.5 x 52 x 56.9 mm -
RS Stock No. 385-7578
Mfr. Part No.XU2S18PP340L5
MYR1,044.84
Each
units
Preventa XU2S Receiver, Sender 8m - 2 - c 1 - 25 ms Cable - 120mm
RS Stock No. 492-4950
Mfr. Part No.M20S-03140A122
BrandSick
MYR2,649.64
Each
units
- M2000 Sender 25m 0m 2 2 d 3 - - Plug - -
RS Stock No. 146-5815
Mfr. Part No.SLB240-E-1-ST
BrandSchmersal
MYR1,234.27
Each
units
- SLB240 Sender 15m 300mm 2 - - 1 880nm 22 ms M12 Plug 33 x 27.8 x 91 mm -
RS Stock No. 701-9250
Mfr. Part No.L21S-21MA1A
BrandSick
MYR536.79
Each
units
- L2000 Sender 16m 0m 2 1 c 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 920-9603
Mfr. Part No.2TLA022306R0000
BrandABB
MYR3,319.41
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 e 2 - 11 ms 8-Pin M12 Connector 606.35 x 52 x 56.9 mm -
RS Stock No. 271-530
Mfr. Part No.M40E-034023RB0
BrandSick
MYR5,972.00
Each
units
- M4000 Receiver 70m 0.5m 4 3 e 3 - 10 ms Hirschmann Plug - -
RS Stock No. 2509665029
Mfr. Part No.PD45VP6C100Q
MYR1,650.32
Each
units
- - - - - - - - - - - - - -
Related Products
Telemecanique safety light curtains from the XUSL Series. ...
Description:
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality. Automatic or Manual startIP65/67 rated.
S300 Mini standard safety laser scanner. Due to ...
Description:
S300 Mini standard safety laser scanner. Due to the ultra-compact design, the scanner can fit easily into any machine design. Ideal for protecting hazardous areas, safeguarding hazardous points or access protection for machines and systems. Plug and play for device ...
Safety light barriers / SLB 440. Compact design ...
Description:
Safety light barriers / SLB 440. Compact design With integral evaluationHeight range 75 m (Reserve up to 90 m)Safe OSSD outputs to PLeAutomatic start or restart interlockSturdy metal enclosure with M12 connector or cableVersion with heater for outdoor applications down ...
M2000 2 and 3 beam devices are used ...
Description:
M2000 2 and 3 beam devices are used for perimeter and access guarding where risk assessment shows that a category 2 device (according to EN 954) offers a suitable level of safety. The M2000 is a Type 2 IEC 61508 ...