Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Read more Read less

Filters

Viewing 21 - 40 of 49 products
Results per page
Description Price Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 466-1255
Mfr. Part No.SHS-A1Z-KA 5-BG
MYR617.67
Each
units
- - - - - - - - - - - - - -
RS Stock No. 764-4165
Mfr. Part No.3SE5232-0HU21
BrandSiemens
MYR167.37
Each
units
SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 400V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS Stock No. 744-8698
Mfr. Part No.570270
BrandPilz
MYR1,186.01
Each
units
PSEN PSENhinge Hinge 2NC - - - - M12 M12 - - -25°C +70°C
RS Stock No. 744-8692
Mfr. Part No.570271
BrandPilz
MYR787.48
Each
units
PSEN PSENhinge Hinge 2NC - - - - M12 M12 - - -25°C +70°C
RS Stock No. 466-1384
Mfr. Part No.SHS-A1Z-SA-BG
MYR560.35
Each
units
- - - - - - - - - - - - - -
RS Stock No. 193-5761
Mfr. Part No.T3C 236-11Z
BrandSchmersal
MYR300.53
Each
units
- TC 236 Hinge NO/NC 4 A 230V 24V 1 M20 x 1.5 M20 70mm 12.5° -30°C +80°C
RS Stock No. 193-5777
Mfr. Part No.T4C 236-11Z
BrandSchmersal
MYR300.53
Each
units
- TC 236 Hinge NO/NC 4 A 230V 24V 1 M20 x 1.5 M20 70mm 12.5° -30°C +80°C
RS Stock No. 814-7021
Mfr. Part No.XCSPL583
MYR417.09
Each
units
Preventa XCS Elbowed Flush Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS Stock No. 146-5872
Mfr. Part No.TESK-SU-12ST2
BrandSchmersal
MYR703.18
Each
units
- TESK Hinge NO/2NC 1 A @ 24 V dc, 2 A @ 230 V ac 230V 24V 1 - M12 - -25°C +65°C
RS Stock No. 691-8200
Mfr. Part No.3SE5232-0LU21
BrandSiemens
MYR185.35
Each
units
SIRIUS 3SE5 Hinge NO/2NC - - - - M20 x 1.5 M20 19.8mm - - -
RS Stock No. 814-7037
Mfr. Part No.XCSPR553
MYR462.84
Each
units
Preventa XCS Spindle NO/NC 6 A 240V 250V 1 1/2 in NPT - 30mm -25°C +70°C
RS Stock No. 764-4171
Mfr. Part No.3SE5212-0LU22
BrandSiemens
MYR212.55
Each
units
SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS Stock No. 764-4174
Mfr. Part No.3SE5232-0HU22
BrandSiemens
MYR167.37
Each
units
SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
RS Stock No. 305-2004
Mfr. Part No.XCSPL561
MYR198.97
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS Stock No. 623-3278
Mfr. Part No.TVS 410ST2-11/11U
BrandSchmersal
MYR1,172.86
Each
units
- TVS 410 Hinge 2NO/2NC 4 A 230V 24V - M12 M12 - -25°C +65°C
RS Stock No. 360-4447
Mfr. Part No.XCSTR752
MYR273.70
Each
units
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C
RS Stock No. 691-8196
Mfr. Part No.3SE5112-0LU21
BrandSiemens
MYR211.82
Each
units
SIRIUS 3SE5 Hinge NO/2NC 6 A 400V 230V 1 M20 x 1.5 M20 19.3mm - -25°C +85°C
RS Stock No. 323-9532
Mfr. Part No.XCSPL571
MYR255.10
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS Stock No. 146-5871
Mfr. Part No.TESK-SU-12ST1
BrandSchmersal
MYR703.18
Each
units
- TESK Hinge NO/2NC 1 A @ 24 V dc, 2 A @ 230 V ac 230V 24V 1 - M12 - -25°C +65°C
RS Stock No. 360-4374
Mfr. Part No.XCSPR551
MYR243.10
Each
units
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
Related Products
Ideal for light industrial machines fitted with hinged ...
Description:
Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards3 outputs5° displaced tripping angle4 position turret headIngress protection; IP67Slow break safety contacts with positive opening operations (positive actuation) N/C contacts ...
Introducing the XCS PL series. Ideal for light ...
Description:
Introducing the XCS PL series. Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards2 outputs5° displaced tripping angle4 position turret headIngress protection; IP67Slow break safety contacts with positive opening ...
Ideal for light industrial machines fitted with hinged ...
Description:
Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards3 outputs5° displaced tripping angle4 position turret headIngress protection; IP67Slow break safety contacts with positive opening operations (positive actuation) N/C contacts ...
The Siemens 3SE2 series safety switch has a ...
Description:
The Siemens 3SE2 series safety switch has a 2NC/1NO contact configuration. It has conduit entry is M12 and size of cable entries is M20 x1.5. This has a glass fibre reinforced thermoplast enclosure. Simple, compact, IP65 door hinge safety switchAdditional ...