Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS Stock No. 176-0037
Mfr. Part No.2TLA030051R0900
BrandABB Jokab
MYR554.21
Each
units
Panel Mount Turn To Release 2NC 32.2mm - - - 5P IP65 Turn Release 27 V dc Mushroom Yes Smile
RS Stock No. 176-0048
Mfr. Part No.2TLA030053R2600
BrandABB Jokab
MYR452.79
Each
units
Panel Mount Turn To Release NO 32.2mm - - - 1P IP65 Turn Release 27 V dc Mushroom Yes Smile
RS Stock No. 176-0047
Mfr. Part No.2TLA030053R2700
BrandABB Jokab
MYR484.85
Each
units
Panel Mount Turn To Release NO 32.2mm - - - 1P IP65 Turn Release 27 V dc Mushroom Yes Smile
RS Stock No. 176-0056
Mfr. Part No.2TLA030050R0100
BrandABB Jokab
MYR567.57
Each
units
Panel Mount Turn To Release - 32.2mm - - 57 mA 5P IP65 Turn Release 24 V dc Mushroom Yes Smile
RS Stock No. 176-0055
Mfr. Part No.2TLA030050R0200
BrandABB Jokab
MYR618.30
Each
units
Panel Mount Turn To Release - 32.2mm - - 57 mA 5P IP65 Turn Release 24 V dc Mushroom Yes Smile
RS Stock No. 176-0057
Mfr. Part No.2TLA030050R0000
BrandABB Jokab
MYR567.57
Each
units
Panel Mount Turn To Release - 32.2mm - - 57 mA 5P IP65 Turn Release 24 V dc Mushroom Yes Smile
RS Stock No. 176-0063
Mfr. Part No.2TLA030053R0100
BrandABB Jokab
MYR427.70
Each
units
Panel Mount Turn To Release NO 32.2mm - - - 1P IP65 Turn Release 27 V dc Mushroom Yes Smile
RS Stock No. 176-0050
Mfr. Part No.2TLA030053R0000
BrandABB Jokab
MYR427.70
Each
units
Panel Mount Turn To Release NO 32.2mm - - - 1P IP65 Turn Release 27 V dc Mushroom Yes Smile
RS Stock No. 176-0052
Mfr. Part No.2TLA030051R0200
BrandABB Jokab
MYR548.92
Each
units
Panel Mount Turn To Release 2NC 32.2mm - - - 2P IP65 Turn Release 27 V dc Mushroom Yes Smile
RS Stock No. 176-0054
Mfr. Part No.2TLA030050R0500
BrandABB Jokab
MYR586.03
Each
units
Panel Mount Turn To Release - 32.2mm - - 57 mA 5P IP65 Turn Release 24 V dc Mushroom Yes Smile
RS Stock No. 176-0053
Mfr. Part No.2TLA030051R0100
BrandABB Jokab
MYR502.36
Each
units
Panel Mount Turn To Release 2NC 32.2mm - - - 2P IP65 Turn Release 27 V dc Mushroom Yes Smile