Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS Stock No. 826-4390
Mfr. Part No.231001
BrandIDEM
MYR589.44
Each
units
Surface Mount Twist to Reset 2NC/NO - - - 3 A - IP69K - 240 V Round No -
RS Stock No. 826-4397
Mfr. Part No.230001
BrandIDEM
MYR136.02
Each
units
Surface Mount Twist to Reset 2NC/NO - - - 3 A - IP67 - 240 V Round No -
RS Stock No. 826-4413
Mfr. Part No.232009
BrandIDEM
MYR669.92
Each
units
Surface Mount Twist to Reset 2NC/2NO - - - 3 A - IP67, IP69K - 240 V ac/dc Round No -
RS Stock No. 826-4429
Mfr. Part No.232024-A
BrandIDEM
MYR801.96
Each
units
Surface Mount Twist to Reset 2NC/2NO - - - 3 A - IP67, IP69K - 240 V ac/dc Round Yes -
RS Stock No. 826-4426
Mfr. Part No.232023-A
BrandIDEM
MYR801.96
Each
units
Surface Mount Twist to Reset 2NC/2NO - - - 3 A - IP67, IP69K - 240 V ac/dc Round Yes -
RS Stock No. 826-4401
Mfr. Part No.232001
BrandIDEM
MYR634.53
Each
units
Surface Mount Twist to Reset 2NC/2NO - - - 3 A - IP67, IP69K - 240 V ac/dc Round No -
RS Stock No. 826-4410
Mfr. Part No.232002
BrandIDEM
MYR560.13
Each
units
Surface Mount Twist to Reset 2NC/2NO - - - 3 A - IP67, IP69K - 240 V ac/dc Round No -
RS Stock No. 826-4404
Mfr. Part No.231005
BrandIDEM
MYR624.56
Each
units
Surface Mount Twist to Reset 2NC/NO - - - 3 A - IP69K - 240 V Round No -
RS Stock No. 826-4407
Mfr. Part No.231006
BrandIDEM
MYR624.56
Each
units
Surface Mount Twist to Reset 2NC/NO - - - 3 A - IP69K - 240 V Round No -
RS Stock No. 826-4394
Mfr. Part No.231002
BrandIDEM
MYR589.44
Each
units
Surface Mount Twist to Reset 2NC/NO - - - 3 A - IP69K - 240 V Round No -
RS Stock No. 826-4417
Mfr. Part No.232010
BrandIDEM
MYR669.92
Each
units
Surface Mount Twist to Reset 2NC/2NO - - - 3 A - IP67, IP69K - 240 V ac/dc Round No -