Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 883-1770
Mfr. Part No.C8-272-M-36
MYR106.51
Each
units
- - - - 200 mA 38 V dc - Quick Connect - 28.58mm 19.05mm 20.62mm Plunger 28.58 x 19.05 x 20.62 mm
RS Stock No. 883-1871
Mfr. Part No.TE180204202
MYR272.78
Each
units
- - 2NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
RS Stock No. 883-1742
Mfr. Part No.H-15066-024
MYR996.31
Each
units
- - - - - 58 V dc - Wire Lead - - 58.72mm 47.78mm Shaft 58.72 Dia. x 47.78 mm
RS Stock No. 883-1988
Mfr. Part No.191357-027
MYR1,617.939
Each (In a Pack of 50)
units
- - - - - 155 V dc - Wire Lead - - 69.85mm 63.5mm Plunger 69.85 Dia. x 63.5 mm
RS Stock No. 883-1969
Mfr. Part No.H-3376-024
MYR996.269
Each (In a Pack of 50)
units
- - - - - 58 V dc - Wire Lead - - 58.72mm 47.78mm Shaft 58.72 Dia. x 47.78 mm
RS Stock No. 883-1754
Mfr. Part No.195191-034
MYR1,364.698
Each (In a Pack of 50)
units
3P - - 1 - 78.7 V dc - Wire Lead - - 34.93mm 31.55mm Shaft 34.93 Dia. x 31.55 mm
RS Stock No. 883-1782
Mfr. Part No.B22-254-M-36
MYR135.01
Each
units
- - - - - 38 V dc - Quick Connect - 40.87mm 37.29mm 33.32mm Plunger 40.87 x 37.29 x 33.32 mm
RS Stock No. 883-1868
Mfr. Part No.TE180203101
MYR187.04
Each
units
- - NO/NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
RS Stock No. 883-1865
Mfr. Part No.TE180204201
MYR272.837
Each (In a Pack of 50)
units
- - 2NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
RS Stock No. 883-1984
Mfr. Part No.191357-025
MYR1,617.939
Each (In a Pack of 50)
units
- - - - - 97 V dc - Wire Lead - - 69.85mm 63.5mm Plunger 69.85 Dia. x 63.5 mm
RS Stock No. 883-1953
Mfr. Part No.2006-M-1
MYR464.79
Each
units
- - - 1 - 120 V - - - 63.5mm 52mm 46mm - 52 x 46 x 63.5 mm
RS Stock No. 883-1861
Mfr. Part No.TE180204101
MYR187.72
Each
units
- - 2NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
RS Stock No. 883-1758
Mfr. Part No.190834-029
MYR1,564.606
Each (In a Pack of 50)
units
3P - - 1 - 45.7 V dc - Wire Lead - - 41.28mm 35.92mm Shaft 41.28 Dia. x 35.92 mm
RS Stock No. 883-1767
Mfr. Part No.190834-032
MYR1,611.92
Each
units
3P - - 1 - 91 V dc - Wire Lead - - 41.28mm 35.92mm Shaft 41.28 Dia. x 35.92 mm
RS Stock No. 883-1748
Mfr. Part No.H-2711-033
MYR791.99
Each
units
- - - - - 118 V dc - Wire Lead - - 34.14mm 22.48mm Shaft 34.14 Dia. x 22.48 mm
RS Stock No. 883-1883
Mfr. Part No.H-2383-027
MYR839.174
Each (In a Pack of 50)
units
- - - - - 67 V dc - Wire Lead - - 48.82mm 28.16mm Shaft 48.82 Dia. x 28.16 mm
RS Stock No. 883-1877
Mfr. Part No.TE180204102
MYR193.624
Each (In a Pack of 5)
units
- - 2NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
RS Stock No. 883-1736
Mfr. Part No.H-1141-033
MYR791.99
Each
units
- - - - 200 mA 58 V dc - Wire Lead - - 25.4mm 15.87mm - 25.4 Dia. x 15.87 mm
RS Stock No. 883-1874
Mfr. Part No.TE180203102
MYR192.99
Each
units
- - NO/NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm