Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS Stock No. 466-148
BrandRS PRO
MYR80.52
Each
units
3 25 A - - Panel Mount - - 11 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-166
BrandRS PRO
MYR316.66
Each
units
4 40 A - - DIN Rail - NO/NC 15 kW IP65 Yes 750 V Yes 3 6 kV
RS Stock No. 466-249
BrandRS PRO
MYR91.15
Each
units
4 20 A - - DIN Rail - - 7.5 kW IP65 Yes 690 V ac - 3 5 kA
RS Stock No. 466-227
BrandRS PRO
MYR116.74
Each
units
4 32 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac - 3 30 kA
RS Stock No. 466-150
BrandRS PRO
MYR80.67
Each
units
3 32 A - - Panel Mount - - 11 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-122
BrandRS PRO
MYR349.29
Each
units
4 100 A - - DIN Rail - - 45 kW IP65 Yes 690 V ac - 3 30 kA
RS Stock No. 466-217
BrandRS PRO
MYR187.25
Each
units
4 80 A - - DIN Rail - - 30 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 466-132
BrandRS PRO
MYR434.33
Each
units
4 125 A - - DIN Rail - - 55 kW IP65 Yes 690 V ac - 3 30 kA
RS Stock No. 466-273
BrandRS PRO
MYR98.64
Each
units
3 25 A - - DIN Rail - - 11 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-233
BrandRS PRO
MYR96.69
Each
units
4 25 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac - 3 5 kA
RS Stock No. 773-8024
BrandRS PRO
MYR205.09
Each
units
4 32 A - - Panel Mount - - 18.5 kW IP54 Yes 690 V ac Yes 3 30 kA
RS Stock No. 466-154
BrandRS PRO
MYR188.75
Each
units
3 100 A - - DIN Rail - - 45 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-211
BrandRS PRO
MYR313.31
Each
units
4 32 A - - DIN Rail - NO/NC 11 kW IP65 Yes 750 V No 3 6 kV
RS Stock No. 466-138
BrandRS PRO
MYR97.40
Each
units
3 63 A - - Panel Mount - - 22 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-144
BrandRS PRO
MYR97.99
Each
units
3 40 A - - Panel Mount - - 15 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-239
BrandRS PRO
MYR147.84
Each
units
4 40 A - - DIN Rail - - 15 kW IP65 Yes 690 V ac - 3 30 kA
RS Stock No. 466-188
BrandRS PRO
MYR120.79
Each
units
3 40 A - - DIN Rail - - 15 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 773-7970
BrandRS PRO
MYR251.21
Each
units
6 32 A - - DIN Rail - 6NO 15 kW IP65 Yes 690 V ac - 1, 3 30 kA
RS Stock No. 466-172
BrandRS PRO
MYR116.06
Each
units
3 32 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 466-223
BrandRS PRO
MYR157.23
Each
units
4 63 A - - DIN Rail - - 22 kW IP65 Yes 690 V ac Yes 3 30 kA