Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS Stock No. 174-7933
Mfr. Part No.MMB60-12GH50-E2-V1
MYR510.68
Each
units
Cylindrical Magnetic - NO PNP Wire Lead 200 mA - 30V 5 kHz - 60mm 60mm -