Flow Controllers

Filters

Viewing 21 - 40 of 81 products
Results per page
Description Price Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS Stock No. 619-4218
Mfr. Part No.449694
BrandBurkert
MYR1,288.61
Each
units
- Cable Plug PNP Compact 12 → 36 V dc - DN 6 → 50 mm -15°C +80°C - - -
RS Stock No. 468-267
Mfr. Part No.178354
BrandBurkert
MYR1,074.98
Each
units
- Cable Plug PWM Panel Mount 24 V dc - - -10°C +60°C - - -
RS Stock No. 182-994
Mfr. Part No.SL0301
MYR771.91
Each
units
100 → 1000 cm³/s Cable Relay - 80 → 250 V ac/dc LED 23 mm -10°C +50°C - - -
RS Stock No. 537-2782
Mfr. Part No.PF2W704-F03-67
BrandSMC
MYR3,374.32
Each
units
0.5 → 4 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 3/8 in 0°C +50°C - - -
RS Stock No. 619-1900
Mfr. Part No.D6F-50A5-000
BrandOmron
MYR2,633.05
Each
units
0 → 50 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS Stock No. 285-790
Mfr. Part No.DFT.980.RS
BrandParker
MYR3,663.89
Each
units
2 → 150 L/min Cable Plug Pulse - 24 V dc No 1 in 5°C +60°C - - -
RS Stock No. 488-093
Mfr. Part No.SM6000
MYR2,981.28
Each
units
0.1 → 25 L/min M12 Connector PNP - 19 → 30 V dc 4 Digit LED 1/2 in -10°C +60°C - - -
RS Stock No. 721-3953
Mfr. Part No.PFM710S-C4-B
BrandSMC
MYR1,358.15
Each
units
0.2 → 10 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 4 mm 0°C +50°C - - -
RS Stock No. 807-4236
Mfr. Part No.D6F-10A6-000
BrandOmron
MYR1,707.89
Each
units
10 L/min - Analogue Panel Mount 10.8 → 26.4 V dc - 1/4 in -10°C +60°C - - -
RS Stock No. 619-1871
Mfr. Part No.D6F-10A5-000
BrandOmron
MYR1,553.35
Each
units
0 → 10 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - -10°C +60°C - - -
RS Stock No. 912-1011
Mfr. Part No.PF2A711-F03-67
BrandSMC
MYR2,852.44
Each
units
100 L/min M12 Connector PNP - 12 → 24 V dc 3 Digit 7 Segment LED 3/8 0°C +50°C - - PF2A
RS Stock No. 124-3829
Mfr. Part No.PFMC7102-F04-E
BrandSMC
MYR1,837.69
Each
units
1000 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS Stock No. 411-144
Mfr. Part No.SN0150
MYR2,158.53
Each
units
- Combicon Connector Relay DIN Rail Mount 90 → 240 V ac 11 LED - -20°C +60°C - - -
RS Stock No. 161-3084
Mfr. Part No.AS2311FS1-01-06S
BrandSMC
MYR97.11
Each
units
230 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 161-3066
Mfr. Part No.IR3000-F03-A
BrandSMC
MYR858.32
Each
units
11.5 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
RS Stock No. 721-3963
Mfr. Part No.PFM750S-F01-B
BrandSMC
MYR1,358.46
Each
units
1 → 50 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 1/8 in 0°C +50°C - - -
RS Stock No. 124-3828
Mfr. Part No.PFMC7102-F04-B
BrandSMC
MYR1,837.69
Each
units
1000 L/min Cable PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS Stock No. 126-0255
Mfr. Part No.LFE1D4F
BrandSMC
MYR3,851.48
Each
units
20 L/min - - - 24 V dc LCD - - - - - LFE
RS Stock No. 721-3966
Mfr. Part No.PFM725S-C6-B
BrandSMC
MYR1,358.46
Each
units
0.5 → 25 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 6 mm 0°C +50°C - - -
RS Stock No. 161-3076
Mfr. Part No.AS1301FS1-M5-06
BrandSMC
MYR121.26
Each
units
90 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
Related Products
The PFMC series from SMC is designed to ...
Description:
The PFMC series from SMC is designed to provide a digital flow switch with a high flow rate and fast response time all in a compact, space saving enclosure. The PFMC flow switches are suitable for flow rates of up ...
Series IR Precision Regulators are designed to be ...
Description:
Series IR Precision Regulators are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401).
Lock speed setting, with the touch of a ...
Description:
Lock speed setting, with the touch of a buttonIt can be locked only by pushing the handle after adjustment. Convenient opening indication scaleThe opening indication scale for the needle valve is provided on the handle to facilitate speed adjustments. Easy ...
Lightweight, compact, and precision control make these speed ...
Description:
Lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your unique application. Locking nuts are included as ...