Motor Controllers

Motor controllers are devices (or groups of devices) that are used to control the start, stop and speed of an electric motor. They can either be manually operated or programmed to work automatically, with possible functions including selecting the rotational direction and speed, regulating or limiting torque, and stopping or starting the motor. A motor controller helps to protect the motor itself from overloading and/or electrical faults. At RS Components, we have a curated range of motor controllers from industry-leading brands such as Electromen OY, Schneider Electric, Siemens, Sprint Electric, and many more.

What types of motor controllers are there?

Motor controllers can be classified by the type of motor is designed to drive, e.g. servo, magnet, series, separately excited, direct current (DC) and alternating current (AC). Motor starters are specialized switching units used with larger motors, and connects the motor terminals directly to the power supply.

One of the widest categories of motor controllers is that of servo controllers, which use position feedback to close the control loop, which provide precise control over a closed loop. Stepper controllers are also popular, used for accurate positioning, rotation angles and speed control in stepper motors through.

What are motor controllers used for?

Motor controllers are used to achieve more accurate control over motor speed, stops and starts than can be achieved with a manual control or mechanical switch. Motor controllers are also capable of controlling motors that exceed the current limitations of a mechanical switch.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 793-4133
Mfr. Part No.GM215
BrandGeckodrive
MYR1,343.73
Each
units
- - - 7 A - - 2.5in 2.5in 0.85in - - -
RS Stock No. 793-4130
Mfr. Part No.G901X
BrandGeckodrive
MYR211.50
Each
units
- - - - - - 0.835in 0.850in - - - -
RS Stock No. 793-4121
Mfr. Part No.G203V
BrandGeckodrive
MYR904.58
Each
units
- - - 7 A 80 V dc - 2.5in 0.83in 2.58in - - -
RS Stock No. 896-8553
Mfr. Part No.G250X
BrandGeckodrive
MYR461.46
Each
units
- - - 3.5 A 50 V dc - 42.55mm 33.66mm 12.7mm - - -
RS Stock No. 896-8557
Mfr. Part No.G250 Heatsink + Screws
BrandGeckodrive
MYR38.31
Each
units
- - - - - - - - - - - -
RS Stock No. 793-4127
Mfr. Part No.G201X
BrandGeckodrive
MYR670.88
Each
units
- - - 7 A 80 V dc - 2.5in 0.83in 2.58in - - -
RS Stock No. 126-0340
Mfr. Part No.G214
BrandGeckodrive
MYR1,254.78
Each
units
- - - 7 A 80 V dc - 69.85mm 71.12mm - - - -
RS Stock No. 126-0339
Mfr. Part No.G320X
BrandGeckodrive
MYR742.62
Each
units
- - - 20 A 18 to 80 V dc - 63.5mm 63.5mm 21mm - - -
RS Stock No. 896-8566
Mfr. Part No.G540
BrandGeckodrive
MYR2,399.54
Each
units
- - - 3.5 A 50 V dc - 161.8mm 60.2mm 31.75mm - - -