DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an across the line starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.Uses for DOL StartersDOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.Reversible DOL StartersThe RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.Ingress ProtectionDOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.Further SecuritySome DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS Stock No. 725-5503
BrandRS PRO
MYR200.28
Each
units
5.5 kW DOL - 230 V ac IP65 9 14 A 3 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS Stock No. 725-5538
BrandRS PRO
MYR560.79
Each
units
7.5 kW DOL - 230 V ac IP65 13 18 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS Stock No. 909-4076
BrandRS PRO
MYR454.51
Each
units
3.7 kW DOL - 415 V IP55 - 3 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS Stock No. 909-4085
BrandRS PRO
MYR463.60
Each
units
0.75 kW DOL - 240 V IP55 - 1 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS Stock No. 725-5519
BrandRS PRO
MYR240.68
Each
units
7.5 kW DOL - 400 V ac IP65 13 18 A 3 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS Stock No. 725-5507
BrandRS PRO
MYR200.28
Each
units
5.5 kW DOL - 400 V ac IP65 9 14 A 3 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS Stock No. 725-5516
BrandRS PRO
MYR240.68
Each
units
7.5 kW DOL - 230 V ac IP65 13 18 A 3 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS Stock No. 725-5541
BrandRS PRO
MYR1,280.74
Each
units
11 kW Star Delta - 400 V ac IP65 9 14 A 3 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 725-5553
BrandRS PRO
MYR1,333.57
Each
units
15 kW Star Delta - 400 V ac IP65 13 18 A 3 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 725-5563
BrandRS PRO
MYR2,072.92
Each
units
30 kW Star Delta - 400 V ac IP65 32 38 A 3 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 725-5594
BrandRS PRO
MYR2,970.72
Each
units
30 kW Star Delta - 230 V ac IP65 32 38 A 3 3P - - Disconnect Switch Included 220mm Yes 280mm
RS Stock No. 909-4098
BrandRS PRO
MYR441.95
Each
units
1.5 kW DOL - 240 V IP55 - 1 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS Stock No. 725-5569
BrandRS PRO
MYR2,072.92
Each
units
30 kW Star Delta - 230 V ac IP65 32 38 A 3 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 909-4091
BrandRS PRO
MYR454.51
Each
units
2.2 kW DOL - 240 V IP55 - 1 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS Stock No. 725-5531
BrandRS PRO
MYR560.79
Each
units
7.5 kW DOL - 400 V ac IP65 13 18 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS Stock No. 909-4073
BrandRS PRO
MYR454.51
Each
units
5.5 kW DOL - 415 V IP55 - 3 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS Stock No. 725-5535
BrandRS PRO
MYR608.92
Each
units
11 kW DOL - 230 V ac IP65 17 23 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS Stock No. 725-5547
BrandRS PRO
MYR1,280.74
Each
units
11 kW Star Delta - 230 V ac IP65 9 14 A 3 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 725-5550
BrandRS PRO
MYR1,333.57
Each
units
15 kW Star Delta - 230 V ac IP65 13 18 A 3 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS Stock No. 725-5597
BrandRS PRO
MYR2,970.72
Each
units
30 kW Star Delta - 400 V ac IP65 32 38 A 3 3P - - Disconnect Switch Included 220mm Yes 280mm