DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 873-4764
Mfr. Part No.2619S012SR 1257:1
BrandFaulhaber
MYR866.47
Each
units
4 rpm 12 V dc 10 Ncm Brushed 3mm 0.97 W Spur 30.1mm - - 26 (Dia.) x 30.1 mm - Metal 1257:1
RS Stock No. 905-8752
Mfr. Part No.2233A024S + 22E 102:1
BrandFaulhaber
MYR730.46
Each
units
5000 rpm 24 V dc 30 Ncm Brushed 4mm 8 W Spur 65.7mm 22mm - 22 (Dia.) x 65.7 mm - Metal 102:1
RS Stock No. 873-4767
Mfr. Part No.2619S012SR 33:1
BrandFaulhaber
MYR561.74
Each
units
151 rpm 12 V dc 30 (Continuous) mNm, 100 (Intermittent) mNm Brushed 3mm 0.97 W Spur 30.1mm - - 26 (Dia.) x 30.1 mm - Metal 33:1
RS Stock No. 905-8761
Mfr. Part No.2233F006S + 22/2 975:1
BrandFaulhaber
MYR1,077.92
Each
units
4000 rpm 6 V dc 10 Ncm Brushed 4mm 8 W Spur 72.3mm 23.8mm - 23.8 (Dia.) x 72.3 mm - Metal 975:1
RS Stock No. 921-1307
Mfr. Part No.2619S006SR IE2-16 1257:1
BrandFaulhaber
MYR1,008.42
Each
units
4 rpm 6 V dc 10 Ncm Brushed 3mm 1.11 W - - 26 (Dia.)mm 32.4mm 26 (Dia.) x 32.4 mm - Metal 1257:1
RS Stock No. 873-4821
Mfr. Part No.0816P006S+08/1 256:1
BrandFaulhaber
MYR967.26
Each
units
31 rpm 6 V dc 60 mNm Brushed 2.34mm 0.16 W Planetary - 8mm 22.1mm 8 (Dia.) x 22.1 mm 8 (No Load) mA, 299 (Constant) mA Metal 256:1
RS Stock No. 921-1319
Mfr. Part No.2619S024SR IE2-16 112:1
BrandFaulhaber
MYR777.96
Each
units
44 rpm 24 V dc 93 mNm Brushed 3mm 1.22 W - - 26 (Dia.)mm 32.4mm 26 (Dia.) x 32.4 mm - Metal 112:1
RS Stock No. 873-4770
Mfr. Part No.1512U006SR 324:1
BrandFaulhaber
MYR553.03
Each
units
15 rpm 6 V dc 30 mNm Brushed 2mm 0.15 W Spur 19mm - - 15 (Dia.) x 19 mm - Metal 324:1
RS Stock No. 905-8764
Mfr. Part No.2233F006S + 22/2 30.7:1
BrandFaulhaber
MYR888.01
Each
units
4000 rpm 6 V dc 10 Ncm Brushed 4mm 8 W Spur 63.6mm 23.8mm - 23.8 (Dia.) x 63.6 mm - Metal 30.7:1
RS Stock No. 921-1316
Mfr. Part No.2619S024SR IE2-16 33:1
BrandFaulhaber
MYR704.72
Each
units
151 rpm 24 V dc 30 mNm Brushed 3mm 1.22 W - - 26 (Dia.)mm 32.4mm 26 (Dia.) x 32.4 mm - Metal 33:1
RS Stock No. 873-4760
Mfr. Part No.2619S012SR 112:1
BrandFaulhaber
MYR633.68
Each
units
44 rpm 12 V dc 93 Ncm Brushed 3mm 0.97 W Spur 30.1mm - - 26 (Dia.) x 30.1 mm - Metal 112:1
RS Stock No. 873-4776
Mfr. Part No.1512U006SR 39:1
BrandFaulhaber
MYR478.49
Each
units
129 rpm 6 V dc 7 mNm Brushed 2mm 0.15 W Spur 19mm - - 15 (Dia.) x 19 mm - Metal 39:1
RS Stock No. 873-4830
Mfr. Part No.1016M012G+10/1 256:1
BrandFaulhaber
MYR1,014.09
Each
units
15 rpm 12 V dc 10 Ncm Brushed 2.92mm 0.36 W Planetary 34.7mm 10mm 21.8mm 10 (Dia.) x 21.8 mm 4 (No Load) mA, 80 (Continuous) mA, 149 (Constant) mA Metal 256:1