DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 20 of 130 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 901-3317
BrandRS PRO
MYR387.51
Each
units
80 rpm 24 V dc 20 Ncm Brushed 6mm - Spur 73.7mm 38mm 38mm 73.7 x 38 x 38 mm - Iron Core 2.5006944444
RS Stock No. 834-7679
BrandRS PRO
MYR64.84
Each
units
4930 rpm 12 V dc 15 mNm Brushed 3.18mm 12.8 W - 57.1mm 37 (Dia.)mm - 37 (Dia.) x 69.2 mm 1.6 A - -
RS Stock No. 420-637
BrandRS PRO
MYR172.89
Each
units
29 rpm 12 V dc 2500 gcm Brushed 4mm 1.5 W Planetary 57.35mm 22mm - - 200 mA Iron Core -
RS Stock No. 901-3320
BrandRS PRO
MYR401.42
Each
units
23 rpm 24 V dc 600 mNm Brushed 6mm - Spur 107.6mm 38mm 38mm 107.6 x 38 x 38 mm - Iron Core 200:1
RS Stock No. 420-704
BrandRS PRO
MYR148.28
Each
units
76 rpm 12 V dc 2000 gcm Brushed 4mm 1.5 W Planetary 54mm 22mm - - 200 mA Iron Core -
RS Stock No. 238-9642
BrandRS PRO
MYR41.26
Each
units
4 - 3825 rpm 1.5 → 3 V dc, 3 V 50 gcm Brushed 2mm 2.51 W Spur 52mm 110mm - - 260 mA Iron Core -
RS Stock No. 420-580
BrandRS PRO
MYR200.31
Each
units
16 rpm 12 V dc 6000 gcm Brushed 6mm 20 W Spur 92mm 39.3mm - - 2.75 A Iron Core -
RS Stock No. 413-0622
BrandRS PRO
MYR71.97
Each
units
66 rpm 12 V, 12 → 24 V dc 1000 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS Stock No. 420-659
BrandRS PRO
MYR191.57
Each
units
77 rpm 12 V dc 6000 gcm Brushed 6mm 19.8 W Spur 81.5mm 37mm - - 2.81 A Iron Core -
RS Stock No. 454-0899
BrandRS PRO
MYR259.27
Each
units
24 rpm 12 V dc 12000 gcm Brushed 6mm 19.8 W Spur 94.3mm 35.8mm - - 2.81 A Iron Core -
RS Stock No. 238-9664
BrandRS PRO
MYR150.35
Each
units
1095 rpm 12 V dc 1000 gcm Brushed 6mm 19.8 W Spur 79mm 37 (Dia.)mm - - 2.81 A Iron Core -
RS Stock No. 417-9661
BrandRS PRO
MYR211.38
Each
units
99 rpm 12 V dc 10000 gcm Brushed 6mm 7.92 W Planetary 70.5mm 32 (Dia.)mm - - 990 mA Iron Core -
RS Stock No. 238-9636
BrandRS PRO
MYR56.43
Each
units
4 - 3825 rpm 3 V dc 50 gcm Brushed 2mm 2.51 W Spur 52mm 110mm - - 260 mA Iron Core -
RS Stock No. 420-693
BrandRS PRO
MYR85.51
Each
units
27 rpm 12 V dc 1200 gcm Brushed 4mm 1.3 W Spur 51mm 27mm - - 194 mA Iron Core -
RS Stock No. 420-596
BrandRS PRO
MYR131.67
Each
units
116 rpm 12 V dc 6000 gcm Brushed 6mm 7.98 W Spur 65mm 37mm - - 990 mA Iron Core -
RS Stock No. 834-7619
BrandRS PRO
MYR170.16
Each
units
14 rpm 12 V dc 20 Ncm Brushed 3mm 0.39 W Spur - 16 (Dia.)mm - - 85 mA - -
RS Stock No. 420-643
BrandRS PRO
MYR201.31
Each
units
13 rpm 12 V dc 6000 gcm Brushed 6mm 7.9 W Spur 75mm 37mm - - 990 mA Iron Core -
RS Stock No. 321-3170
BrandRS PRO
MYR174.09
Each
units
15 rpm 12 V dc 6000 gcm Brushed 6mm 19.8 W Spur 80.4mm 37 (Dia.)mm - - 2.75 A Iron Core -
RS Stock No. 901-3288
BrandRS PRO
MYR369.17
Each
units
260 rpm 12 V dc 70 mNm Brushed 6mm - Spur 71.2mm 38mm 38mm 71.2 x 38 x 38 mm - Iron Core 0.75069444444
RS Stock No. 420-631
BrandRS PRO
MYR265.94
Each
units
1425 rpm 12 V dc 3000 gcm Brushed 8mm 41.3 W Planetary 98.5mm 44.6mm - - 5.28 A Iron Core -