AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
New
RS Stock No. 187-9894
BrandRS PRO
MYR8,560.10
Each
units
11 kW IE3 50Hz - 400 V 3 1470 RPM 4 Foot Mount 42k6 110mm 307mm 553.5mm 398mm
New
RS Stock No. 187-9877
BrandRS PRO
MYR3,792.80
Each
units
4 kW IE3 50Hz - 400 V 3 2920 RPM 2 Foot Mount 28j6 60mm 226mm 328.5mm 284mm
New
RS Stock No. 187-9883
BrandRS PRO
MYR5,234.00
Each
units
5.5 kW IE3 50Hz - 400 V 3 2945 RPM 2 Flange Mount 38k6 80mm - 299 Dia.mm 379mm
New
RS Stock No. 187-9860
BrandRS PRO
MYR1,738.80
Each
units
1.1 kW IE3 50Hz - 400 V 3 2835 RPM 2 Foot Mount 19j6 40mm 150mm 237.5mm 211mm
New
RS Stock No. 187-9882
BrandRS PRO
MYR4,776.80
Each
units
5.5 kW IE3 50Hz - 400 V 3 2945 RPM 2 Foot Mount 38k6 80mm 257mm 373mm 325mm
New
RS Stock No. 187-9878
BrandRS PRO
MYR4,144.80
Each
units
4 kW IE3 50Hz - 400 V 3 2920 RPM 2 Flange Mount 28j6 60mm - 249.5 Dia.mm 336mm
New
RS Stock No. 187-9851
BrandRS PRO
MYR1,433.90
Each
units
0.37 kW IE1 50Hz - 400 V 3 1325 RPM 4 Flange Mount 14j6 30mm - 159.5 Dia.mm 220.5mm
New
RS Stock No. 187-9895
BrandRS PRO
MYR9,153.90
Each
units
11 kW IE3 50Hz - 400 V 3 1470 RPM 4 Flange Mount 42k6 110mm - 349.5 Dia.mm 561mm
New
RS Stock No. 187-9850
BrandRS PRO
MYR1,293.70
Each
units
0.37 kW IE1 50Hz - 400 V 3 1325 RPM 4 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
New
RS Stock No. 187-9854
BrandRS PRO
MYR1,509.50
Each
units
0.55 kW IE1 50Hz - 400 V 3 1400 RPM 4 Foot Mount 19j6 40mm 150mm 237.5mm 211mm
New
RS Stock No. 187-9842
BrandRS PRO
MYR1,138.50
Each
units
0.12 kW IE1 50Hz - 400 V 3 1315 RPM 4 Foot Mount 11j6 23mm 123mm 188mm 172mm
New
RS Stock No. 187-9871
BrandRS PRO
MYR2,913.90
Each
units
2.2 kW IE3 50Hz - 400 V 3 1440 RPM 4 Foot Mount 28j6 60mm 196mm 329mm 261mm
New
RS Stock No. 187-9886
BrandRS PRO
MYR5,577.90
Each
units
5.5 kW IE3 50Hz - 400 V 3 1465 RPM 4 Flange Mount 38k6 80mm - 299 Dia.mm 379mm
New
RS Stock No. 187-9899
BrandRS PRO
MYR11,676.00
Each
units
15 kW IE3 50Hz - 400 V 3 1470 RPM 4 Flange Mount 42k6 110mm - 349.5 Dia.mm 561mm
New
RS Stock No. 187-9874
BrandRS PRO
MYR3,483.80
Each
units
3 kW IE3 50Hz - 400 V 3 2900 RPM 2 Flange Mount 28j6 60mm - 249.5 Dia.mm 335mm
New
RS Stock No. 187-9843
BrandRS PRO
MYR1,035.00
Each
units
0.18 kW IE1 50Hz - 400 V 3 2740 RPM 2 Foot Mount 11j6 23mm 123mm 188mm 172mm
New
RS Stock No. 187-9862
BrandRS PRO
MYR2,006.30
Each
units
1.1 kW IE3 50Hz - 400 V 3 1435 RPM 4 Foot Mount 24j6 50mm 176mm 293mm 231mm
New
RS Stock No. 187-9870
BrandRS PRO
MYR2,894.30
Each
units
2.2 kW IE3 50Hz - 400 V 3 2895 RPM 2 Flange Mount 24j6 50mm - 199.5 Dia.mm 299.5mm
New
RS Stock No. 187-9852
BrandRS PRO
MYR1,273.80
Each
units
0.55 kW IE1 50Hz - 400 V 3 2800 RPM 2 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
New
RS Stock No. 187-9876
BrandRS PRO
MYR3,636.60
Each
units
3 kW IE3 50Hz - 400 V 3 1430 RPM 4 Flange Mount 28j6 60mm - 249.5 Dia.mm 335mm