Contactor & Control Relay Overloads

Filters

Viewing 1 - 20 of 53 products
Results per page
Description Price FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Reset Method Terminal Type
RS Stock No. 122-1314
Mfr. Part No.RW27-2D3-U023
BrandWEG
MYR233.76
Each
units
23 A - 15 → 23 A 3P 15 → 23 A 690 V Direct Contactor - RW27 NO/NC 2 0.9 → 1.7 W Automatic, Manual Screw
RS Stock No. 122-0754
Mfr. Part No.RW17-1D3-U004
BrandWEG
MYR177.81
Each
units
4 A - 2.8 → 4 A 3P 2.8 → 4 A 690 V DIN Rail Mount - RW17 NO/NC 2 0.9 → 1.4 W Automatic, Manual Screw
RS Stock No. 122-1050
Mfr. Part No.RWB40E-3-A4U002
BrandWEG
MYR539.43
Each
units
2 A - 0.4 → 2 A 3P 0.4 → 2 A 690 V DIN Rail Mount - RW_E NO/NC 2 0.07 W Automatic, Manual Screw
RS Stock No. 122-0819
Mfr. Part No.CWCA0-22-00D24
BrandWEG
MYR144.18
Each
units
- 230 V 10 A (AC1) 4P - 690 V DIN Rail Mount - CWCA0 2NO/2NC 4 - - Screw
RS Stock No. 122-0793
Mfr. Part No.CWCA0-22-00C03
BrandWEG
MYR170.06
Each
units
- 24 V dc 10 A (AC1) 4P - 690 V DIN Rail Mount - CWCA0 2NO/2NC 4 - - Screw
RS Stock No. 122-1047
Mfr. Part No.RWB40E-3-A4U040
BrandWEG
MYR611.08
Each
units
40 A - 8 → 40 A 3P 8 → 40 A 690 V DIN Rail Mount - RW_E NO/NC 2 1.5 W Automatic, Manual Screw
RS Stock No. 122-1019
Mfr. Part No.CWCA0-04-00D24
BrandWEG
MYR142.76
Each
units
- 230 V 10 A (AC1) 4P - 690 V DIN Rail Mount - CWCA0 4NC 4 - - Screw
RS Stock No. 122-0749
Mfr. Part No.RW17-1D3-C063
BrandWEG
MYR176.06
Each
units
0.63 A - 400 → 630 mA 3P 0.4 → 0.63 A 690 V DIN Rail Mount - RW17 NO/NC 2 0.9 → 1.4 W Automatic, Manual Screw
RS Stock No. 122-1310
Mfr. Part No.RW27-2D3-U010
BrandWEG
MYR233.76
Each
units
10 A - 7 → 10 A 3P 7 → 10 A 690 V Direct Contactor - RW27 NO/NC 2 0.9 → 1.7 W Automatic, Manual Screw
RS Stock No. 122-1300
Mfr. Part No.RW27-2D3-D004
BrandWEG
MYR231.47
Each
units
0.4 A - 280 → 400 mA 3P 0.28 → 0.4 A 690 V Direct Contactor - RW27 NO/NC 2 0.9 → 1.7 W Automatic, Manual Screw
RS Stock No. 122-1018
Mfr. Part No.CWCA0-13-00D24
BrandWEG
MYR142.76
Each
units
- 230 V 10 A (AC1) 4P - 690 V DIN Rail Mount - CWCA0 NO/3NC 4 - - Screw
RS Stock No. 122-0813
Mfr. Part No.CWCA0-22-00D13
BrandWEG
MYR144.18
Each
units
- 110 V 10 A (AC1) 4P - 690 V DIN Rail Mount - CWCA0 2NO/2NC 4 - - Screw
RS Stock No. 122-1311
Mfr. Part No.RW27-2D3-D125
BrandWEG
MYR233.76
Each
units
12.5 A - 8 → 12.5 A 3P 8 → 12.5 A 690 V Direct Contactor - RW27 NO/NC 2 0.9 → 1.7 W Automatic, Manual Screw
RS Stock No. 122-0801
Mfr. Part No.CWCA0-40-00D24
BrandWEG
MYR142.76
Each
units
- 230 V 10 A (AC1) 4P - 690 V DIN Rail Mount - CWCA0 4NO 4 - - Screw
RS Stock No. 122-0795
Mfr. Part No.CWCA0-13-00C03
BrandWEG
MYR170.06
Each
units
- 24 V dc 10 A (AC1) 4P - 690 V DIN Rail Mount - CWCA0 NO/3NC 4 - - Screw
RS Stock No. 122-1301
Mfr. Part No.RW27-2D3-C063
BrandWEG
MYR231.47
Each
units
0.63 A - 430 → 630 mA 3P 0.43 → 0.63 A 690 V Direct Contactor - RW27 NO/NC 2 0.9 → 1.7 W Automatic, Manual Screw
RS Stock No. 122-0751
Mfr. Part No.RW17-1D3-D012
BrandWEG
MYR177.81
Each
units
1.2 A - 0.8 → 1.2 A 3P 0.8 → 1.2 A 690 V DIN Rail Mount - RW17 NO/NC 2 0.9 → 1.4 W Automatic, Manual Screw
RS Stock No. 122-1307
Mfr. Part No.RW27-2D3-D063
BrandWEG
MYR233.76
Each
units
6.3 A - 4 → 6.3 A 3P 4 → 6.3 A 690 V Direct Contactor - RW27 NO/NC 2 0.9 → 1.7 W Automatic, Manual Screw
RS Stock No. 122-1048
Mfr. Part No.RWB40E-3-A4U025
BrandWEG
MYR570.24
Each
units
25 A - 5 → 25 A 3P 5 → 25 A 690 V DIN Rail Mount - RW_E NO/NC 2 0.38 W Automatic, Manual Screw
RS Stock No. 122-1305
Mfr. Part No.RW27-2D3-D028
BrandWEG
MYR233.76
Each
units
2.8 A - 1.8 → 2.8 A 3P 1.8 → 2.8 A 690 V Direct Contactor - RW27 NO/NC 2 0.9 → 1.7 W Automatic, Manual Screw