Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox. Made with a thin layer of copper the tapes are flexible and can take on any shape.

Uses
Copper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Types
Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:

  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS Stock No. 736-2197
Mfr. Part No.3003325A
MYR563.49
Each
units
0.07mm 0.035mm 25mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003325A
RS Stock No. 736-2181
Mfr. Part No.3003308A
MYR310.93
Each
units
0.07mm 0.035mm 8mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003308A
RS Stock No. 736-2184
Mfr. Part No.3003310A
MYR417.51
Each
units
0.07mm 0.035mm 10mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003310A
RS Stock No. 736-2190
Mfr. Part No.3003350A
MYR776.08
Each
units
0.07mm 0.035mm 50mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003350A
RS Stock No. 736-2188
Mfr. Part No.3003320A
MYR543.26
Each
units
0.07mm 0.035mm 20mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003320A