Recently searched

    Thermal Breakers

    Thermal breakers protect circuits from excess current, similar to a fuse. However, they often feature a switch, allowing them to be reset if tripped. Common types of thermal breakers include thermal magnetic circuit breakers and thermal automotive circuit breakers.

    Types of Thermal Breakers

    Thermal Magnetic Circuit Breakers: These are electromechanical devices that protect circuits from overcurrent conditions. They combine a thermal trip mechanism (bimetallic strip) and a magnetic trip mechanism (electromagnet) to sense and interrupt excessive current flow. When an overload or short circuit occurs, the circuit breaker automatically trips, disrupting the current and safeguarding the circuit components.

    These circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset. Thermal magnetic circuit breakers are most often used in distribution boards and make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.

    Thermal Automotive Circuit Breakers: These are specifically designed for use in automotive electrical systems. They provide crucial protection against overcurrent and short circuits, safeguarding sensitive electronic components and wiring within vehicles. These breakers typically incorporate a thermal magnetic trip mechanism, allowing them to respond differently to varying levels of overcurrent.

    The thermal aspect of this type of circuit breaker allows for smaller overcurrents over a longer period of time, but will quickly trip the circuit for larger overcurrents. This is useful in the case of motors, as there will be a small overcurrent each time the engine is switched on for a short length of time, which should not trip the circuit.

    What Are Thermal Magnetic Circuit Breakers Used For?

    Thermal magnetic circuit breakers are most often used in distribution boards, where they function as thermal magnetic MCCBs to protect the broader electrical supply system's subsidiary circuits, safeguarding against overcurrent. These devices are essential for ensuring electrical safety in various settings.

    What Are Thermal Automotive Circuit Breakers Used For?

    Thermal automotive circuit breakers are used to protect electrical networks in most types of vehicles, including cars, vans, buses, and boats. These thermomagnetic circuit breakers are crucial in preventing damage to sensitive electronic components and wiring.

    What Are the Advantages of Using a Thermal Magnetic Circuit Breaker?

    Thermal magnetic circuit breakers offer several advantages that make them a popular choice for circuit protection:

    • Dual Protection: They combine two protection mechanisms in a single device: a thermal trip element for overload protection and a magnetic trip element for short-circuit protection. This ensures comprehensive protection against various electrical faults.
    • Fast Response: Thermal magnetic breakers react quickly to overcurrent conditions, minimising the risk of damage to equipment and wiring. The magnetic breaker switch trips instantaneously in case of a short circuit, providing rapid protection.
    • Resettable: Unlike fuses that need replacement after a single fault, thermal magnetic circuit breakers can be easily reset after tripping, making them reusable and cost-effective.
    • Long Lifespan: Thermal magnetic trip mechanisms are generally more durable than fuses, offering a longer lifespan and reducing maintenance requirements.
    • Compact Design: These circuit breakers are often compact and space-saving, making them suitable for applications where panel space is limited.
    • Reliable Operation: Thermal magnetic circuit breakers provide reliable operation in various applications, from residential and commercial buildings to industrial settings.
    • Adjustable Trip Settings: Some models offer adjustable trip settings, allowing for customisation to specific circuit requirements.

    Thermal Magnetic Circuit Breaker vs. Electronic Circuit Breaker

    While both thermal magnetic and electronic circuit breakers protect against overcurrent, they differ in their technology, cost, and performance characteristics.

    Thermal Magnetic Breakers: Rely on a combination of a bimetallic strip (thermal) and an electromagnet (magnetic) to sense and interrupt current. They offer a robust and cost-effective solution suitable for a wide range of applications. Their response time is generally slower than electronic circuit breakers, and they may be less precise in detecting subtle overcurrent conditions. They are less costly and easier to install.

    Electronic Breakers: Utilise solid-state components (e.g., microprocessors, current sensors) for faster and more precise current sensing and interruption. They often come with advanced features like adjustable trip settings, data logging, and communication capabilities. Electronic breakers offer higher accuracy and faster response times, making them ideal for sensitive equipment and critical applications. They tend to be more expensive.

    The choice between the two depends on the specific application requirements, budget constraints, desired level of protection, and the need for advanced features.

    Choosing the Right Thermal Magnetic Circuit Breaker

    Selecting the appropriate thermal magnetic circuit breaker involves considering several key parameters:

    • Voltage Rating: Choose a circuit breaker with a voltage rating that matches the system voltage.
    • Current Rating: Select a circuit breaker with a current rating appropriate for the load it will protect.
    • Interrupting Capacity: This indicates the maximum fault current the breaker can safely interrupt.
    • Number of Poles: Choose the number of poles based on the type of circuit (single-phase or three-phase).
    • Trip Characteristics: Consider the trip curve and time delay characteristics to match the specific needs of the circuit.
    • Environmental Conditions: If the breaker will be exposed to harsh conditions, choose a model with appropriate environmental ratings.
    • Mounting Type: Select a mounting type that is compatible with your electrical panel or enclosure.
    • Compliance Standards: Ensure the circuit breaker complies with relevant safety standards (e.g., IEC, UL).

    Industrial Applications for Thermomagnetic Breakers

    Thermomagnetic breakers are essential for protecting circuits and equipment in various industrial settings:

    • Power Distribution: Safeguarding power networks and preventing damage from overcurrents.
    • Motor Protection: Protecting motors from overloads and short circuits, ensuring reliable operation.
    • Lighting: Preventing overloads and ensuring the safety of lighting systems.
    • HVAC: Protecting HVAC equipment like compressors and fans for efficient climate control.
    • Pumps & Compressors: Safeguarding pumps and compressors used in industrial processes.
    • Welding: Protecting welding equipment and circuits from high currents and potential faults.
    • Renewable Energy: Ensuring safe and efficient operation of solar and wind power systems.
    • Control Panels: Protecting sensitive control circuits in industrial automation systems.
    • Industrial Machinery: Safeguarding against electrical faults that could damage equipment.

    Trusted Thermomagnetic Breakers Manufacturer, Supplier & Distributor in Malaysia

    Need reliable circuit protection for your electrical systems? RS is your trusted source for thermomagnetic breakers in Malaysia. As a leading supplier and distributor, we offer high-quality circuit breakers from brands like Schneider Electric, Phoenix Contact, and ETA. Our competitive prices cater to diverse budgets, ensuring you can find the perfect one for your needs. Buy your thermomagnetic breakers from RS and experience quality, reliability, and expert advice.

    Buy Thermomagnetic Breakers Online from RS

    Ready to safeguard your electrical circuits with robust protection? Buy your thermomagnetic breakers online and other essential electrical components like residual current circuit breakers (RCCBs) and miniature circuit breakers (MCBs) to create a comprehensive safety system. We offer a seamless online ordering experience and fast, nationwide doorstep delivery. For detailed delivery information and fees, visit our Delivery page.

    1 of 1
    0 Products
    Applied filters (1)
    BrandCLEAR
    Cliff Electronics
    CLEAR ALL
    0 Products
    Price
    Brand
    Current Rating
    Number of Poles
    Range
    Voltage Rating
    Width
    Series
    Application
    Tripping Mechanism
    Reset Actuator Type
    Tripping Characteristics
    Rated AC Voltage
    Better World Product
    Better World Verification
    Mounting Style
    Product Details
    Price
    Brand
    Current Rating
    Number of Poles
    Range
    Voltage Rating
    Width
    Series
    Application
    Tripping Mechanism
    Reset Actuator Type
    Tripping Characteristics
    Rated AC Voltage
    Better World Product
    Better World Verification
    Mounting Style

    Your current combination of filters has returned 0 results. Please change your selection.

    Results per page