- RS Stock No.:
- 883-8516
- Mfr. Part No.:
- DAP-1360/E
- Manufacturer:
- D-Link
Temporarily out of stock - back order for despatch 08/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR254.89
Units | Per Unit |
1 + | MYR254.89 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 883-8516
- Mfr. Part No.:
- DAP-1360/E
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
Product Details
D-Link Wireless Range Extender
The D-Link DAP-1360 2.4GHz wireless range extender can provide your wired network with wireless connectivity or upgrade your existing wireless network and extend its coverage. It provides 64/128bit WEP encryption and WPA/WPA2 security to help protect your network and wireless data. This device also supports Wi-Fi Protected Setup (WPS) to quickly and securely set up a wireless network. Besides the device features MAC address filtering and a disable SSID broadcast function to limit outsiders access to your home or office network. Also, it offers seven modes of operation, namely Access Point, Wireless Client, Bridge, Bridge with AP, Repeater, WISP Client Router and WISP Repeater (Range Extender) Mode. Built-in schedule function turns the wireless network OFF when not in use. This feature reduces power consumption, thus saving energy and ultimately, costs.
Features and Benefits
Antenna type: 2 fixed omnidirectional antennae
Wireless speed is 300Mbps
D-Link setup wizard, you can set up your wireless network in minutes
Wired interface: 1 x Fast Ethernet LAN, access point
Better wireless coverage
Connect home and SOHO to a wireless Network
Protect your wireless network and data easily
Flexibly configure your AP for different applications
Easy to install and use
Wireless speed is 300Mbps
D-Link setup wizard, you can set up your wireless network in minutes
Wired interface: 1 x Fast Ethernet LAN, access point
Better wireless coverage
Connect home and SOHO to a wireless Network
Protect your wireless network and data easily
Flexibly configure your AP for different applications
Easy to install and use
Applications
To create your own personal wireless home network to share your wireless internet connection, documents, music and photos
Certifications
FCC class B
CE certified
IC certified
C-tick
Wi-Fi certified
CE certified
IC certified
C-tick
Wi-Fi certified
Specifications
Attribute | Value |
---|---|
Model | DAP-1360 |
WiFi Standard | 802.11b |
Network Speed | 10/100Mbit/s |
Wireless Data Rate | 300Mbit/s |
WiFi Band | 2.4GHz |
Number of LAN Ports | 1 |
Dimensions | 147.5 x 113 x 31.5mm |
Weight | 210g |
Depth | 113mm |
Height | 31.5mm |
Width | 147.5mm |