MaxLinear SPX29302T5-L/TR, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 16 V 5-Pin, D2PAK (TO-263)
- RS Stock No.:
- 686-5869
- Mfr. Part No.:
- SPX29302T5-L/TR
- Manufacturer:
- MaxLinear
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 2)
MYR9.625
Units | Per Unit | Per Pack* |
2 - 124 | MYR9.625 | MYR19.25 |
126 - 248 | MYR9.145 | MYR18.29 |
250 + | MYR8.685 | MYR17.37 |
*price indicative |
- RS Stock No.:
- 686-5869
- Mfr. Part No.:
- SPX29302T5-L/TR
- Manufacturer:
- MaxLinear
Legislation and Compliance
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 3A |
Output Voltage | 1.25 → 16 V |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Accuracy | ±1% |
Load Regulation | 1 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | D2PAK (TO-263) |
Quiescent Current | 40mA |
Pin Count | 5 |
Reference Voltage | 1.277V |
Output Type | Adjustable |
Dimensions | 10.67 x 9.65 x 4.83mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 16 V |
Height | 4.83mm |
Length | 10.67mm |
Width | 9.65mm |