- RS Stock No.:
- 720-9768
- Mfr. Part No.:
- ERZV05D221
- Manufacturer:
- Panasonic
120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.026
Units | Per Unit | Per Pack* |
10 - 90 | MYR1.026 | MYR10.26 |
100 - 490 | MYR0.976 | MYR9.76 |
500 - 990 | MYR0.927 | MYR9.27 |
1000 - 1990 | MYR0.881 | MYR8.81 |
2000 + | MYR0.837 | MYR8.37 |
*price indicative |
- RS Stock No.:
- 720-9768
- Mfr. Part No.:
- ERZV05D221
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Increased 2-surge current handling capability in relation to standard varistors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 220V |
Maximum AC Voltage Rating | 140V |
Maximum DC Voltage Rating | 180V |
Clamping Voltage | 380V |
Clamping Current | 5A |
Material | ZNR |
Energy | 9J |
Series | V |
Diameter | 7mm |
Maximum Surge Current | 800A |
Capacitance | 110pF |
Length | 30mm |
Thickness | 4.5mm |
Dimensions | 7 (Dia.) x 4.5mm |
Lead Pitch | 5mm |