- RS Stock No.:
- 182-8494
- Manufacturer:
- RS PRO
9 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR38.05
Units | Per Unit |
1 - 4 | MYR38.05 |
5 + | MYR31.32 |
- RS Stock No.:
- 182-8494
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Male USB A to Male Mini USB B USB Cable
From RS PRO, comes a high-quality male USB A to male mini USB B USB cable. Constructed to industry standards, this USB has been designed to link devices such as cameras and mobile phones to computers making it a fantastic solution.
Features and benefits
- Cable flex has copper wire conductors and drain wire
- Outer diameter of 4mm
- Length of 5m
- Connectors and pins are made from nickel and have a PVC hood
- No additional adapter is required as one end of the cable is USB A and the other end is mini USB B
Applications
These USB to mini USB cables are compatible with many portable applications such as;
- Gaming controllers
- Cameras
- Mobile phones
- Portable hard drives
- Cameras
What is the advantage of Mini USB?
Mini USB connectors are sealed and can be effectively waterproof and dustproof, additionally with its portability, gives it a advantage over traditional USBs.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Connector 1 | USB A |
Connector 2 | Mini USB B |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |