- RS Stock No.:
- 882-9865
- Mfr. Part No.:
- E95 RN RS
- Manufacturer:
- Petzl
- RS Stock No.:
- 882-9865
- Mfr. Part No.:
- E95 RN RS
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Petzl Tikka RXP Rechargeable Headtorch
The Petzl TIKKA RXP is a compact, powerful, multi-beam, rechargeable headlamp, with Reactive Lighting technology for great performance. The light output and beam pattern of this headtorch instantly adjust to the environment, thanks to the light sensor. The light output of the TIKKA RXP is optimized to ensure the chosen burn time. This automatic adjustment keeps hands as free as possible. The wide, mixed or focused beam gives lighting that can be adapted to any situation, from close-range to distance vision. Two independent switches simplify usage of the headlamp: One for lighting mode (Reactive Lighting or Constant Lighting), the other to choose between the three lighting levels: max power (power prioritised), Standard (Power/burn time balance) and max autonomy (burn time prioritised). The headlamp also has a red lighting mode, to preserve night vision. The rechargeable Lithium-Ion battery with USB connection is suitable for frequent use.
Maximum light output 215 lumens
Three lighting levels available
Red lighting mode preserves night vision (red LED)
Lock function to avoid accidentally turning it on during transit or storage
Rechargeable Lithium-Ion battery, 1800 mAh
Universal charging with micro USB port
Battery charge indicator
Performs well at low temperatures
Can be replaced with standard battery pack for use in remote areas
Comfortable headband is easy to adjust
Two-part construction at the back of the head for excellent support during dynamic activities
Three lighting levels available
Red lighting mode preserves night vision (red LED)
Lock function to avoid accidentally turning it on during transit or storage
Rechargeable Lithium-Ion battery, 1800 mAh
Universal charging with micro USB port
Battery charge indicator
Performs well at low temperatures
Can be replaced with standard battery pack for use in remote areas
Comfortable headband is easy to adjust
Two-part construction at the back of the head for excellent support during dynamic activities
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 215 lm |
Batteries | Battery Pack |
Case Material | Plastic |
Hazardous Area | No |
Model | TIKKA RXP |
Range | 100 m |
Beam Type | Spot to Flood |
Colour | White |
Weight with Batteries | 101g |